0
0 Items$0.00

39.2ohm Chip SMD Resistors :

130 Products Found
Find a huge range of 39.2ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Vishay, TT Electronics / Welwyn, Yageo & Holsworthy - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
90W3870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.219
10+$0.102
100+$0.059
1000+$0.041
5000+$0.025
More Pricing...
39.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
52K7029

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.020
100+$0.016
250+$0.013
500+$0.011
More Pricing...
39.2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
53W4838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.110
10+$0.034
100+$0.028
1000+$0.019
5000+$0.012
More Pricing...
39.2ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
84W8526

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
25+$0.032
100+$0.027
250+$0.022
500+$0.019
More Pricing...
39.2ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
52AH3116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.184
25+$0.090
100+$0.057
250+$0.041
500+$0.030
More Pricing...
39.2ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
08AH8740

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.063
25+$0.031
100+$0.020
250+$0.014
500+$0.010
More Pricing...
39.2ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
08AH7681

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.042
25+$0.021
100+$0.013
250+$0.009
500+$0.007
More Pricing...
39.2ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
49AK3763

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.027
100+$0.020
250+$0.019
500+$0.018
More Pricing...
39.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
49AK2054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.151
25+$0.014
100+$0.011
250+$0.010
500+$0.009
More Pricing...
39.2ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
13AN2370

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.019
100+$0.015
250+$0.012
500+$0.010
More Pricing...
39.2ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
95AM9369

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.110
25+$0.033
100+$0.027
250+$0.022
500+$0.019
More Pricing...
39.2ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
Sulfur Resistant
RCA-SR e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
51AM7076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.010
100+$0.009
250+$0.008
500+$0.007
More Pricing...
39.2ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
51AM1002

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.017
100+$0.014
250+$0.011
500+$0.009
More Pricing...
39.2ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW0201-AT e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
51AM7004

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.012
100+$0.010
250+$0.009
500+$0.008
More Pricing...
39.2ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
84AH9847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.018
30+$0.017
100+$0.015
250+$0.012
500+$0.010
More Pricing...
39.2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
27W4670

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.028
30+$0.027
100+$0.025
250+$0.020
500+$0.015
More Pricing...
39.2ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
28W3899

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.021
30+$0.019
100+$0.017
250+$0.014
500+$0.012
More Pricing...
39.2ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
27W4921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.037
30+$0.033
100+$0.029
250+$0.024
500+$0.022
More Pricing...
39.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y6447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.092
100+$0.054
39.2ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
92Y2907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.206
100+$0.155
1000+$0.116
39.2ohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y9884

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.157
25+$0.139
50+$0.123
100+$0.076
250+$0.062
More Pricing...
39.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
95W6746

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.448
25+$0.306
100+$0.240
250+$0.222
500+$0.208
More Pricing...
39.2ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
73AC7947

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.026
15000+$0.023
25000+$0.022
39.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
49AC7928

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.240
100+$0.149
1000+$0.113
39.2ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
10AC8864

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.090
25+$0.783
100+$0.607
250+$0.573
500+$0.539
More Pricing...
39.2ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
1-25 of 130 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK