39.2kohm Chip SMD Resistors:

238 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
53W4359

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.099
10+
$0.018
100+
$0.010
Total:$0.10
Min: 1 / Mult: 1
39.2kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
89M6876

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.113
25+
$0.033
50+
$0.029
100+
$0.025
250+
$0.023
Total:$0.11
Min: 1 / Mult: 1
39.2kohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
52K8475

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.023
50+
$0.022
100+
$0.019
250+
$0.018
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
39.2kohm
125mW
± 1%
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
24W2938

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.010
10000+
$0.009
Total:$50.00
Min: 5000 / Mult: 5000
39.2kohm
125mW
± 1%
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
13AJ8505

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.539
Total:$5.39
Min: 10 / Mult: 10
Total:$53.90
Min: 100 / Mult: 10
39.2kohm
125mW
± 0.05%
0805 [2012 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
95W6275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.311
10+
$0.235
25+
$0.226
50+
$0.218
100+
$0.209
Total:$0.31
Min: 1 / Mult: 1
Total:$20.90
Min: 100 / Mult: 1
39.2kohm
62.5mW
± 0.1%
0402 [1005 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
52K7028

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.019
100+
$0.010
250+
$0.010
500+
$0.009
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
39.2kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
42K3481

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.004
Total:$40.00
Min: 10000 / Mult: 10000
39.2kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
26M0902

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.058
25+
$0.033
50+
$0.022
Total:$0.58
Min: 10 / Mult: 10
39.2kohm
62.5mW
± 1%
0603 [1608 Metric]
Thick Film
General Purpose
MC WGF
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
93T7516

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.734
100+
$0.650
500+
$0.469
5000+
$0.287
10000+
$0.238
Total:$7.34
Min: 10 / Mult: 10
Total:$65.00
Min: 100 / Mult: 10
39.2kohm
125mW
± 0.1%
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
53K0198

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.031
50+
$0.029
100+
$0.025
250+
$0.023
Total:$0.10
Min: 1 / Mult: 1
39.2kohm
250mW
± 1%
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
92K7955

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.956
10+
$0.386
25+
$0.353
50+
$0.319
100+
$0.286
More Pricing...
Total:$0.96
Min: 1 / Mult: 1
39.2kohm
100mW
± 0.1%
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
65T8743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.100
10+
$0.034
100+
$0.022
1000+
$0.018
5000+
$0.015
Total:$0.10
Min: 1 / Mult: 1
39.2kohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
85Y7191

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.129
100+
$0.075
Total:$1.29
Min: 10 / Mult: 10
Total:$37.50
Min: 500 / Mult: 10
39.2kohm
660mW
± 1%
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y5485

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.090
100+
$0.082
1000+
$0.076
5000+
$0.074
10000+
$0.055
Total:$0.90
Min: 10 / Mult: 10
Total:$41.00
Min: 500 / Mult: 10
39.2kohm
62.5mW
± 0.1%
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
85Y9890

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.056
100+
$0.036
1000+
$0.032
Total:$0.56
Min: 10 / Mult: 10
Total:$18.00
Min: 500 / Mult: 10
39.2kohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y6987

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.060
100+
$0.046
Total:$0.60
Min: 10 / Mult: 10
Total:$23.00
Min: 500 / Mult: 10
39.2kohm
500mW
± 1%
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
43AC3667

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.001
250+
$0.001
500+
$0.001
1000+
$0.001
5000+
$0.001
Total:$0.01
Min: 10 / Mult: 10
39.2kohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
85Y6453

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.102
100+
$0.079
1000+
$0.055
5000+
$0.021
10000+
$0.020
More Pricing...
Total:$1.02
Min: 10 / Mult: 10
Total:$39.50
Min: 500 / Mult: 10
39.2kohm
250mW
± 1%
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
43AC3801

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.002
250+
$0.001
500+
$0.001
1000+
$0.001
5000+
$0.001
Total:$0.02
Min: 10 / Mult: 10
39.2kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
91AH6227

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.675
10+
$0.499
25+
$0.479
50+
$0.460
100+
$0.440
Total:$0.68
Min: 1 / Mult: 1
39.2kohm
31.25mW
± 0.1%
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
29AH5556

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.019
10000+
$0.019
20000+
$0.019
30000+
$0.019
Total:$95.00
Min: 5000 / Mult: 5000
39.2kohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85AJ1088

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.322
25+
$0.300
50+
$0.280
100+
$0.260
250+
$0.242
More Pricing...
Total:$0.32
Min: 1 / Mult: 1
Total:$3.22
Min: 10 / Mult: 1
39.2kohm
125mW
± 0.1%
0603 [1608 Metric]
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
99W9250

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.419
2000+
$0.405
4000+
$0.390
6000+
$0.377
10000+
$0.364
Total:$419.00
Min: 1000 / Mult: 1000
39.2kohm
100mW
± 0.1%
0805 [2012 Metric]
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
26M2511

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.693
10+
$0.606
25+
$0.585
50+
$0.566
100+
$0.541
Total:$0.69
Min: 1 / Mult: 1
Total:$54.10
Min: 100 / Mult: 1
39.2kohm
100mW
± 0.1%
0805 [2012 Metric]
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
1-25 of 238 items
of 10 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK