0
0 Items$0.00

383ohm Chip SMD Resistors :

135 Products Found
Find a huge range of 383ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, TE Connectivity - Holsworthy, Vishay & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
72M6837

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.020
100+$0.017
250+$0.016
500+$0.015
More Pricing...
383ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
53W4612

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.039
100+$0.020
1000+$0.012
5000+$0.011
More Pricing...
383ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
96AC8731

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.180
25+$0.818
100+$0.587
250+$0.567
500+$0.555
More Pricing...
383ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
73AC1339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.410
25+$0.287
100+$0.205
250+$0.163
500+$0.143
More Pricing...
383ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
96AC9436

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.927
25+$0.876
100+$0.794
250+$0.716
500+$0.649
More Pricing...
383ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
49AK3237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.021
100+$0.014
250+$0.013
500+$0.012
More Pricing...
383ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
51AM7217

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.111
25+$0.015
100+$0.012
250+$0.011
500+$0.010
More Pricing...
383ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
13AN2476

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.110
25+$0.040
100+$0.028
250+$0.022
500+$0.019
More Pricing...
383ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
51AM7384

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.027
100+$0.020
250+$0.019
500+$0.018
More Pricing...
383ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
07W5061

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.004
383ohm
62.5mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.6mm
0.85mm
-
-
-
26W9103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.026
100+$0.018
250+$0.014
500+$0.012
More Pricing...
383ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
28W4375

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.055
20+$0.049
30+$0.043
50+$0.036
100+$0.031
More Pricing...
383ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
28W3897

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.022
100+$0.018
250+$0.015
500+$0.013
More Pricing...
383ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
85Y9251

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.039
100+$0.033
383ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
62W9061

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.067
100+$0.064
1000+$0.054
5000+$0.053
10000+$0.045
More Pricing...
383ohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
62W8811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.112
100+$0.081
1000+$0.065
5000+$0.058
10000+$0.057
More Pricing...
383ohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
29AH4537

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.258
100+$0.228
1000+$0.202
5000+$0.125
10000+$0.102
More Pricing...
383ohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
91AH6225

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.710
25+$0.530
100+$0.498
250+$0.472
500+$0.451
More Pricing...
383ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
48AC7100

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.425
25+$0.302
100+$0.220
250+$0.192
500+$0.170
More Pricing...
383ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
85AH0738

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.018
100+$0.015
250+$0.012
500+$0.010
More Pricing...
383ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
46AK5234

RoHS

Each
10+$0.022
25+$0.018
50+$0.013
100+$0.010
500+$0.009
More Pricing...
383ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
69AK4948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.026
20+$0.024
30+$0.022
50+$0.020
100+$0.019
More Pricing...
383ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
32AK1056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.015
20+$0.014
30+$0.013
50+$0.012
100+$0.011
More Pricing...
383ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
70AK9762

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
1+$2.120
25+$1.380
100+$1.360
250+$1.300
500+$1.250
More Pricing...
383ohm
2W
1206 [3216 Metric]
± 1%
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
85Y8705

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.196
10+$0.096
100+$0.062
1000+$0.044
5000+$0.033
More Pricing...
383ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1-25 of 135 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK