0
0 Items$0.00

374ohm Chip SMD Resistors :

153 Products Found
Find a huge range of 374ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TE Connectivity - Holsworthy, TT Electronics / Welwyn, Vishay & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
53W4349

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.020
100+$0.017
1000+$0.010
5000+$0.008
More Pricing...
374ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
53K0192

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.085
25+$0.028
100+$0.020
250+$0.015
500+$0.013
More Pricing...
374ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
63W0860

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.196
100+$0.096
1000+$0.062
5000+$0.044
10000+$0.033
More Pricing...
374ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
85Y9247

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
10+$0.059
100+$0.033
1000+$0.021
5000+$0.020
More Pricing...
374ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
73AC1327

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.365
25+$0.266
100+$0.206
250+$0.180
500+$0.160
More Pricing...
374ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
97AC5876

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.920
25+$0.673
100+$0.609
250+$0.530
500+$0.512
More Pricing...
374ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
97AC2065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.000
25+$0.695
100+$0.487
250+$0.472
500+$0.455
More Pricing...
374ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
49AK3234

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.022
100+$0.014
250+$0.013
500+$0.012
More Pricing...
374ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
49AK2048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.015
100+$0.010
250+$0.009
500+$0.008
More Pricing...
374ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
13AN2253

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.024
100+$0.016
250+$0.012
500+$0.010
More Pricing...
374ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
125°C
AEC-Q200
-
65T8440

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.039
100+$0.020
1000+$0.012
5000+$0.011
More Pricing...
374ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
01N7648

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.363
30+$0.305
100+$0.280
250+$0.192
500+$0.159
More Pricing...
374ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
General Purpose
MC TC Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
28W3895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
20+$0.021
30+$0.020
50+$0.019
100+$0.018
More Pricing...
374ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
85Y9877

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.063
100+$0.054
1000+$0.036
5000+$0.028
10000+$0.026
374ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
85Y6981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.068
100+$0.059
374ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
67X4290

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.071
374ohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
02AC1378

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.024
30+$0.018
100+$0.012
250+$0.009
500+$0.008
More Pricing...
374ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
03AC3799

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.065
374ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
-
43AC3466

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.316
30+$0.279
100+$0.248
250+$0.154
500+$0.127
More Pricing...
374ohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
02AC0623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.288
30+$0.254
100+$0.226
250+$0.141
500+$0.116
More Pricing...
374ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
-
24W7080

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.392
25+$0.292
100+$0.277
250+$0.276
500+$0.247
More Pricing...
374ohm
166mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
-
98Y6571

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.120
25+$0.829
100+$0.678
250+$0.643
500+$0.608
More Pricing...
374ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
34AH2194

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.240
25+$0.875
100+$0.630
250+$0.612
500+$0.592
More Pricing...
374ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
34AH2528

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.977
25+$0.730
100+$0.666
250+$0.633
500+$0.614
More Pricing...
374ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
30AK6967

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.014
20+$0.013
30+$0.012
50+$0.011
100+$0.010
More Pricing...
374ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
1-25 of 153 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK