0
0 Items$0.00

36ohm Chip SMD Resistors :

217 Products Found
Find a huge range of 36ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Yageo, CGS - Te Connectivity, Multicomp Pro & TT Electronics / Welwyn

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
51P0074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.019
100+$0.015
250+$0.014
500+$0.012
36ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
53W4340

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.020
100+$0.017
1000+$0.010
36ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
99X2031

RoHS

Date/Lot Code

Each
1+$0.660
10+$0.405
25+$0.316
100+$0.290
500+$0.246
More Pricing...
36ohm
2W
2512 [6432 Metric]
± 1%
Thick Film
High Power
3521 Series
± 200ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
AEC-Q200
90W3850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.179
10+$0.063
100+$0.054
1000+$0.036
36ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
84W8510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.024
100+$0.020
250+$0.016
500+$0.014
More Pricing...
36ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
97AC0654

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.170
25+$0.714
50+$0.661
100+$0.611
250+$0.564
More Pricing...
36ohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
97AC3319

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.000
10+$1.460
25+$1.400
50+$1.350
100+$1.290
More Pricing...
36ohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
97AC0675

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.580
10+$1.140
25+$1.100
50+$1.050
100+$1.000
More Pricing...
36ohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
68AH2334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.374
10+$0.176
100+$0.101
1000+$0.070
36ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
68AH3113

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.151
10+$0.050
100+$0.043
36ohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 200ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
70AH9196

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.340
25+$0.133
50+$0.126
100+$0.117
36ohm
500mW
0805 [2012 Metric]
± 5%
Thick Film
High Power
CHP-A Series
± 200ppm/°C
200V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
92AH0563

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.080
36ohm
7W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
-
68AH2819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.192
10+$0.066
100+$0.057
1000+$0.046
36ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
97AC0638

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.667
25+$0.355
50+$0.331
100+$0.306
250+$0.283
More Pricing...
36ohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
84AH9825

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
10+$0.015
25+$0.014
50+$0.013
100+$0.012
More Pricing...
36ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
84Y4275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.278
10+$0.215
25+$0.207
50+$0.198
100+$0.194
More Pricing...
36ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Sulfur Resistant
CPF-A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
84AH8812

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.003
36ohm
125mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
RK73B Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
49AK1083

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
36ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
49AK1450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.008
100+$0.006
500+$0.005
36ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
58AK5154

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.008
100+$0.005
36ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
49AK3229

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.261
25+$0.024
50+$0.021
100+$0.017
250+$0.016
More Pricing...
36ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK3757

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.025
50+$0.022
100+$0.019
250+$0.018
More Pricing...
36ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
49AK2040

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.150
25+$0.013
50+$0.011
100+$0.009
250+$0.008
More Pricing...
36ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
24W8078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.661
10+$0.406
25+$0.317
100+$0.291
500+$0.247
More Pricing...
36ohm
2W
2512 [6432 Metric]
± 1%
Thick Film
High Power
3521 Series
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
41AH9836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.229
100+$0.136
1000+$0.091
36ohm
1.5W
2512 [6432 Metric]
± 5%
Thick Film
High Power
MP SWR Series
± 100ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
AEC-Q200
1-25 of 217 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK