36Mohm Chip SMD Resistors:

12 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55AC2625

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.045
250+
$0.035
500+
$0.031
1000+
$0.028
5000+
$0.026
Total:$0.45
Min: 10 / Mult: 10
Total:$15.50
Min: 500 / Mult: 10
36Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
47AC0135

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.029
Total:$290.00
Min: 10000 / Mult: 10000
36Mohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
47AC1056

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.068
10000+
$0.060
25000+
$0.052
50000+
$0.042
Total:$340.00
Min: 5000 / Mult: 5000
36Mohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
47AC0442

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.026
10000+
$0.023
25000+
$0.020
50000+
$0.016
Total:$130.00
Min: 5000 / Mult: 5000
36Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
47AC0749

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.049
10000+
$0.043
25000+
$0.037
50000+
$0.030
Total:$245.00
Min: 5000 / Mult: 5000
36Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
50AC9521

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.117
250+
$0.089
500+
$0.080
1000+
$0.072
5000+
$0.066
Total:$1.17
Min: 10 / Mult: 10
Total:$40.00
Min: 500 / Mult: 10
36Mohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
52AC4841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.052
250+
$0.039
500+
$0.035
1000+
$0.032
5000+
$0.029
Total:$0.52
Min: 10 / Mult: 10
Total:$17.50
Min: 500 / Mult: 10
36Mohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
56AC6067

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.084
250+
$0.064
500+
$0.057
1000+
$0.052
5000+
$0.047
Total:$0.84
Min: 10 / Mult: 10
Total:$28.50
Min: 500 / Mult: 10
36Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
51AK0839

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.273
250+
$0.208
500+
$0.186
1000+
$0.168
5000+
$0.153
Total:$2.73
Min: 10 / Mult: 10
36Mohm
500mW
2010 [5025 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
51AK0995

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.299
250+
$0.228
500+
$0.204
1000+
$0.184
5000+
$0.168
Total:$2.99
Min: 10 / Mult: 10
Total:$29.90
Min: 100 / Mult: 10
36Mohm
1W
2512 [6432 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
46AC9827

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.149
8000+
$0.130
20000+
$0.114
40000+
$0.092
Total:$596.00
Min: 4000 / Mult: 4000
36Mohm
500mW
2010 [5025 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
47AC1370

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.163
8000+
$0.143
20000+
$0.125
40000+
$0.101
Total:$652.00
Min: 4000 / Mult: 4000
36Mohm
1W
2512 [6432 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK