0
0 Items$0.00

360ohm Chip SMD Resistors :

297 Products Found
Find a huge range of 360ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Multicomp Pro, Yageo, TE Connectivity - Cgs & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
24W2926

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.011
15000+$0.010
25000+$0.009
360ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
51P0276

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.085
25+$0.015
100+$0.013
250+$0.010
500+$0.009
More Pricing...
360ohm
125mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
53W4341

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.084
10+$0.027
100+$0.014
1000+$0.009
5000+$0.006
More Pricing...
360ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
53W4827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
10+$0.049
100+$0.027
1000+$0.017
5000+$0.016
More Pricing...
360ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
53K2325

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.110
25+$0.034
100+$0.028
250+$0.024
500+$0.022
More Pricing...
360ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
51P1299

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.270
25+$0.182
100+$0.170
250+$0.158
500+$0.147
More Pricing...
360ohm
1W
2512 [6432 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
65T8935

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.126
10+$0.040
100+$0.034
1000+$0.022
5000+$0.017
More Pricing...
360ohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
Precision
ERJ-8GE Series
± 200ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
43T5780

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.263
25+$0.232
100+$0.205
250+$0.126
500+$0.103
More Pricing...
360ohm
750mW
2010 [5025 Metric]
± 1%
Thick Film
Pulse Withstanding
MP PWR Series
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
-
53W4165

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.029
100+$0.015
1000+$0.009
5000+$0.007
More Pricing...
360ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
General Purpose
ERJ-2GE Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
99X2033

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.905
25+$0.423
100+$0.353
250+$0.283
500+$0.267
More Pricing...
360ohm
2W
2512 [6432 Metric]
± 1%
Thick Film
High Power
3521 Series
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
AEC-Q200
97AC1467

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.270
25+$0.267
100+$0.263
250+$0.260
500+$0.256
More Pricing...
360ohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
70AC9658

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.282
25+$0.248
100+$0.220
250+$0.135
500+$0.110
More Pricing...
360ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
High Power
-
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
97AC6168

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.800
25+$1.050
100+$0.986
250+$0.927
500+$0.893
More Pricing...
360ohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
97AC1510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.210
25+$1.620
100+$1.370
250+$1.110
500+$1.090
More Pricing...
360ohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
70AC9882

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.245
25+$0.216
100+$0.191
250+$0.117
500+$0.096
More Pricing...
360ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
High Power
-
± 50ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
68AH2336

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.380
10+$0.186
100+$0.106
1000+$0.076
5000+$0.061
More Pricing...
360ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
68AH2003

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.167
10+$0.080
100+$0.045
1000+$0.028
5000+$0.027
More Pricing...
360ohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 200ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
76AH2704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.191
10+$0.088
100+$0.049
1000+$0.034
5000+$0.027
More Pricing...
360ohm
100mW
0402 [1005 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-U2R Series
± 50ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
68AH2822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.206
10+$0.073
100+$0.063
1000+$0.042
5000+$0.033
More Pricing...
360ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
92AH0565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.100
25+$2.290
100+$1.820
250+$1.720
500+$1.620
More Pricing...
360ohm
7W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
-
84Y4207

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.332
25+$0.236
100+$0.179
250+$0.162
500+$0.148
More Pricing...
360ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
CPF-A Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
49AK2042

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.013
100+$0.011
250+$0.010
500+$0.009
More Pricing...
360ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK3511

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.188
25+$0.017
100+$0.013
250+$0.012
500+$0.011
More Pricing...
360ohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK1452

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.011
100+$0.009
250+$0.008
500+$0.007
More Pricing...
360ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK2963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.013
100+$0.010
250+$0.009
500+$0.008
More Pricing...
360ohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1-25 of 297 items
of 12 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK