35.7ohm Chip SMD Resistors:

102 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
95W6726

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.349
10+
$0.231
25+
$0.221
50+
$0.210
100+
$0.200
Total:$0.35
Min: 1 / Mult: 1
Total:$20.00
Min: 100 / Mult: 1
35.7ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
33AC5016

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.100
100+
$0.060
1000+
$0.045
Total:$1.00
Min: 10 / Mult: 10
Total:$30.00
Min: 500 / Mult: 10
35.7ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
57AC1109

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
1000+
$0.156
2000+
$0.155
4000+
$0.154
6000+
$0.153
10000+
$0.147
Total:$156.00
Min: 1000 / Mult: 1000
35.7ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
61M9323

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.180
10+
$0.811
25+
$0.776
50+
$0.749
100+
$0.717
Total:$1.18
Min: 1 / Mult: 1
Total:$71.70
Min: 100 / Mult: 1
35.7ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
85AH0718

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
25000+
$0.003
Total:$75.00
Min: 25000 / Mult: 25000
35.7ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
49AK1446

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.007
100+
$0.006
250+
$0.005
500+
$0.005
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
35.7ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
69AK4894

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.010
25+
$0.010
50+
$0.009
100+
$0.009
Total:$0.10
Min: 10 / Mult: 10
35.7ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
29AC5784

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
35.7ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
90W3036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.099
10+
$0.017
100+
$0.010
Total:$0.10
Min: 1 / Mult: 1
35.7ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
90W3846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.160
10+
$0.082
100+
$0.044
Total:$0.16
Min: 1 / Mult: 1
35.7ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
96AC8725

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.714
10+
$0.590
25+
$0.569
50+
$0.547
100+
$0.520
More Pricing...
Total:$0.71
Min: 1 / Mult: 1
Total:$5.90
Min: 10 / Mult: 1
35.7ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
73AC1299

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.269
10+
$0.181
25+
$0.171
50+
$0.160
100+
$0.148
More Pricing...
Total:$0.27
Min: 1 / Mult: 1
Total:$1.81
Min: 10 / Mult: 1
35.7ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
68AH1737

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.042
10000+
$0.036
20000+
$0.031
30000+
$0.025
Total:$210.00
Min: 5000 / Mult: 5000
35.7ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
29AH4529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.209
100+
$0.186
1000+
$0.115
5000+
$0.094
10000+
$0.080
More Pricing...
Total:$2.09
Min: 10 / Mult: 10
Total:$93.00
Min: 500 / Mult: 10
35.7ohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
68AH1736

RoHS

Each (Supplied on Cut Tape)
2500+
$0.049
Total:$245.00
Min: 5000 / Mult: 5000
Total:$245.00
Min: 5000 / Mult: 5000
35.7ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
78AH0217

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.064
30000+
$0.060
50000+
$0.052
Total:$1,280.00
Min: 20000 / Mult: 20000
35.7ohm
31mW
01005 [0402 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U0X Series
± 300ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
78AH0216

RoHS

Each (Supplied on Cut Tape)
5000+
$0.112
Total:$2,240.00
Min: 20000 / Mult: 20000
Total:$2,240.00
Min: 20000 / Mult: 20000
35.7ohm
31mW
01005 [0402 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U0X Series
± 300ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
51W9091

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.006
Total:$300.00
Min: 50000 / Mult: 10000
35.7ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
84W8506

RoHS

Each (Supplied on Cut Tape)
Pricing is unavailable. Please contact customer services.
35.7ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
52K7002

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.011
Total:$220.00
Min: 20000 / Mult: 10000
35.7ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
52W0782

RoHS

Each (Supplied on Full Reel)
Full Reel
30000+
$0.022
Total:$1,100.00
Min: 50000 / Mult: 5000
35.7ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
42K4487

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.020
30000+
$0.018
Total:$400.00
Min: 20000 / Mult: 5000
35.7ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
53K3205

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.125
Total:$625.00
Min: 5000 / Mult: 5000
35.7ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
200V
-
-
-55°C
125°C
-
51P1292

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.404
Total:$808.00
Min: 2000 / Mult: 2000
35.7ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
500V
-
-
-55°C
125°C
-
53K0178

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.023
Total:$460.00
Min: 20000 / Mult: 5000
35.7ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
1-25 of 102 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK