33Mohm Chip SMD Resistors:

13 Products Found
Find a huge range of 33Mohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Multicomp Pro, Yageo, Vishay & KOA
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K8243

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.036
25+
$0.035
50+
$0.034
100+
$0.033
33Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 300ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
13AJ4623

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.500
10+
$1.640
25+
$1.270
50+
$1.250
100+
$1.230
More Pricing...
33Mohm
500mW
2010 [5025 Metric]
± 1%
Thick Film
High Voltage
CRHA Series
± 100ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
AEC-Q200
56AC6066

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.081
250+
$0.061
500+
$0.055
1000+
$0.050
5000+
$0.045
33Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
55AC2624

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.043
250+
$0.033
500+
$0.030
1000+
$0.027
5000+
$0.024
33Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
51AK0994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.286
250+
$0.217
500+
$0.195
1000+
$0.176
5000+
$0.160
33Mohm
1W
2512 [6432 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
68AK7918

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.028
10000+
$0.026
20000+
$0.022
33Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 300ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
46AC9826

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.142
8000+
$0.124
20000+
$0.109
40000+
$0.088
33Mohm
500mW
2010 [5025 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
47AC0441

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.025
10000+
$0.022
25000+
$0.019
50000+
$0.016
33Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
47AC1055

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.065
10000+
$0.057
25000+
$0.050
50000+
$0.040
33Mohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
47AC0134

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.028
33Mohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
47AC0748

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.047
10000+
$0.041
25000+
$0.036
50000+
$0.029
33Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
47AC1369

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.155
8000+
$0.136
20000+
$0.119
40000+
$0.096
33Mohm
1W
2512 [6432 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
11AN4476

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.274
25+
$0.243
50+
$0.150
100+
$0.123
250+
$0.105
More Pricing...
33Mohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
High Voltage
HV73 Series
± 200ppm/K
800V
3.2mm
1.6mm
-55°C
155°C
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK