33.2kohm Chip SMD Resistors:

285 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Packaging
Packaging
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
52K8428

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.023
50+
$0.022
100+
$0.019
250+
$0.018
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
33.2kohm
125mW
± 1%
0603 [1608 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
52K6979

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.019
100+
$0.015
250+
$0.014
500+
$0.012
Total:$0.10
Min: 1 / Mult: 1
33.2kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
53K0159

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.031
50+
$0.029
100+
$0.025
250+
$0.023
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
33.2kohm
250mW
± 1%
0805 [2012 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
53K2297

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.113
25+
$0.027
50+
$0.022
100+
$0.016
250+
$0.015
More Pricing...
Total:$0.11
Min: 1 / Mult: 1
33.2kohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
85Y5459

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.080
100+
$0.068
1000+
$0.062
5000+
$0.057
10000+
$0.055
Total:$0.80
Min: 10 / Mult: 10
Total:$34.00
Min: 500 / Mult: 10
33.2kohm
62.5mW
± 0.1%
0402 [1005 Metric]
Metal Film (Thin Film)
-
High Reliability
ERA-2A Series
-
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
24W2902

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.009
Total:$45.00
Min: 5000 / Mult: 5000
33.2kohm
125mW
± 1%
0603 [1608 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
67AC7796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.017
25+
$0.015
50+
$0.012
100+
$0.010
250+
$0.009
More Pricing...
Total:$0.17
Min: 10 / Mult: 10
Total:$0.17
Min: 10 / Mult: 10
33.2kohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
-
General Purpose
CR Series
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
92K7743

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.080
10+
$0.610
25+
$0.544
50+
$0.478
100+
$0.412
More Pricing...
Total:$1.08
Min: 1 / Mult: 1
Total:$41.20
Min: 100 / Mult: 1
33.2kohm
62.5mW
± 0.1%
0603 [1608 Metric]
Thin Film
-
Precision
PCF Series
-
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
-
93T7369

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.385
Total:$3.85
Min: 10 / Mult: 10
33.2kohm
100mW
± 0.1%
0603 [1608 Metric]
Metal Film (Thin Film)
-
High Reliability
ERA-3A Series
-
± 10ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
82AH8926

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.076
25+
$0.073
50+
$0.070
100+
$0.067
250+
$0.059
More Pricing...
Total:$0.76
Min: 10 / Mult: 10
Total:$25.00
Min: 500 / Mult: 10
33.2kohm
100mW
± 0.1%
0603 [1608 Metric]
Thin Film
-
Precision
RT Series
-
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
86T3138

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.015
25+
$0.011
50+
$0.009
Total:$0.15
Min: 10 / Mult: 10
33.2kohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
-
Sulfur Resistant
MP MR Series
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
42K3471

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.011
Total:$110.00
Min: 10000 / Mult: 10000
33.2kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
92K7947

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.926
10+
$0.368
25+
$0.345
50+
$0.321
100+
$0.298
Total:$0.93
Min: 1 / Mult: 1
33.2kohm
100mW
± 0.1%
0805 [2012 Metric]
Thin Film
-
Precision
PCF Series
-
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
-
93T7504

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.505
100+
$0.334
500+
$0.311
5000+
$0.288
10000+
$0.286
More Pricing...
Total:$5.05
Min: 10 / Mult: 10
Total:$33.40
Min: 100 / Mult: 10
33.2kohm
125mW
± 0.1%
0805 [2012 Metric]
Metal Film (Thin Film)
-
High Reliability
ERA-6A Series
-
± 10ppm/°C
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
53K2298

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.008
Total:$40.00
Min: 5000 / Mult: 5000
33.2kohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
94X1588

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.006
10000+
$0.005
25000+
$0.004
50000+
$0.003
Total:$30.00
Min: 5000 / Mult: 5000
33.2kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
-
General Purpose
MP WR Series
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
95W6712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.289
10+
$0.214
25+
$0.206
50+
$0.198
100+
$0.190
Total:$0.29
Min: 1 / Mult: 1
Total:$19.00
Min: 100 / Mult: 1
33.2kohm
62.5mW
± 0.1%
0603 [1608 Metric]
Thin Film
-
Precision Low TCR
CPF Series
-
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
94X1587

RoHS

Each (Supplied on Cut Tape)
10+
$0.016
100+
$0.013
1000+
$0.010
Total:$0.16
Min: 10 / Mult: 10
Total:$6.50
Min: 500 / Mult: 10
33.2kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
-
General Purpose
MP WR Series
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
06AC1337

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
1000+
$0.151
2000+
$0.144
4000+
$0.139
6000+
$0.133
Total:$151.00
Min: 1000 / Mult: 1000
33.2kohm
62.5mW
± 0.1%
0603 [1608 Metric]
Thin Film
-
Precision Low TCR
CPF Series
-
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
50AC5837

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$0.004
5000+
$0.004
10000+
$0.003
25000+
$0.002
50000+
$0.002
Total:$0.04
Min: 10 / Mult: 10
33.2kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
-
General Purpose
MC SAF
-
± 100ppm/°C
75V
1.6mm
0.85mm
-
-
-
-
02AC1656

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.019
25+
$0.012
50+
$0.009
100+
$0.007
250+
$0.005
More Pricing...
Total:$0.19
Min: 10 / Mult: 10
33.2kohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
-
General Purpose
MP WR Series
-
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
85Y6970

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.060
100+
$0.044
Total:$0.60
Min: 10 / Mult: 10
Total:$22.00
Min: 500 / Mult: 10
33.2kohm
500mW
± 1%
0805 [2012 Metric]
Thick Film
-
High Power, Anti-Surge
ERJ-P06 Series
-
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
43AC3653

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.001
250+
$0.001
500+
$0.001
1000+
$0.001
5000+
$0.001
Total:$0.01
Min: 10 / Mult: 10
33.2kohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
MP WR Series
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
85Y6761

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.198
100+
$0.117
1000+
$0.069
5000+
$0.050
10000+
$0.046
More Pricing...
Total:$1.98
Min: 10 / Mult: 10
Total:$58.50
Min: 500 / Mult: 10
33.2kohm
200mW
± 1%
0603 [1608 Metric]
Thick Film
-
High Power, Anti-Surge
ERJ-P03 Series
-
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
85Y7180

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.137
100+
$0.075
Total:$1.37
Min: 10 / Mult: 10
Total:$37.50
Min: 500 / Mult: 10
33.2kohm
660mW
± 1%
1206 [3216 Metric]
Thick Film
-
High Power, Anti-Surge
ERJ-P08 Series
-
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
1-25 of 285 items
of 12 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK