32kohm Chip SMD Resistors:
7 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.322 | 32kohm | 100mW | 0402 [1005 Metric] | ± 0.1% | Thin Film | Sulfur Resistant | TNPW e3 Series | ± 25ppm/K | 50V | 1mm | 0.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.067 25+ $0.066 50+ $0.066 100+ $0.065 250+ $0.059 | 32kohm | 100mW | 0603 [1608 Metric] | ± 0.1% | Thin Film | High Precision, High Stability | RT Series | ± 25ppm/°C | 75V | 1.6mm | 0.8mm | -55°C | 155°C | - | ||||||
29AM4297 | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.095 25+ $0.093 50+ $0.092 100+ $0.090 250+ $0.084 More Pricing... | 32kohm | 125mW | 0603 [1608 Metric] | ± 1% | Metal Film | High Reliability, Precision | RN73H Series | ± 25ppm/K | 75V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $20.320 10+ $17.710 25+ $16.660 50+ $16.270 100+ $15.960 More Pricing... | 32kohm | 62.5mW | 0402 [1005 Metric] | ± 0.01% | Thin Film | Precision | P2TC Series | ± 2ppm/°C | 50V | 1mm | 0.6mm | -55°C | 155°C | - | ||||||
Each (Supplied on Full Reel) Full Reel | 5000+ $0.159 10000+ $0.139 20000+ $0.124 30000+ $0.114 50000+ $0.104 | 32kohm | 125mW | 0603 [1608 Metric] | ± 0.1% | Thin Film | Sulfur Resistant | TNPW e3 Series | ± 25ppm/K | 75V | - | - | - | 70°C | - | ||||||
Each (Supplied on Full Reel) Full Reel | 5000+ $0.055 10000+ $0.053 20000+ $0.052 30000+ $0.050 | 32kohm | 100mW | 0603 [1608 Metric] | ± 1% | Metal Film (Thin Film) | High Reliability, Precision | RN73R Series | ± 50ppm/K | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 5000+ $0.065 10000+ $0.053 20000+ $0.046 30000+ $0.043 50000+ $0.037 | 32kohm | 100mW | 0603 [1608 Metric] | ± 0.1% | Thin Film | High Precision, High Stability | RT12 Series | ± 25ppm/°C | 75V | 1.6mm | 0.8mm | -55°C | 155°C | - | ||||||