324ohm Chip SMD Resistors:

160 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
91AH6197

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.625
10+
$0.472
25+
$0.455
50+
$0.438
100+
$0.421
Total:$0.62
Min: 1 / Mult: 1
324ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
28W3884

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.019
25+
$0.016
50+
$0.014
100+
$0.012
250+
$0.011
More Pricing...
Total:$0.19
Min: 10 / Mult: 10
Total:$5.00
Min: 500 / Mult: 10
324ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
28W4349

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.033
25+
$0.029
50+
$0.026
100+
$0.022
250+
$0.021
Total:$0.33
Min: 10 / Mult: 10
Total:$10.50
Min: 500 / Mult: 10
324ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
62W9045

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.059
100+
$0.054
1000+
$0.049
5000+
$0.045
10000+
$0.042
Total:$0.59
Min: 10 / Mult: 10
Total:$27.00
Min: 500 / Mult: 10
324ohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85Y5454

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.077
100+
$0.068
1000+
$0.062
5000+
$0.057
10000+
$0.055
Total:$0.77
Min: 10 / Mult: 10
Total:$34.00
Min: 500 / Mult: 10
324ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
33AC5015

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.080
100+
$0.060
1000+
$0.050
Total:$0.80
Min: 10 / Mult: 10
Total:$30.00
Min: 500 / Mult: 10
324ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
02AC1348

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.011
25+
$0.007
50+
$0.005
100+
$0.004
250+
$0.003
More Pricing...
Total:$0.11
Min: 10 / Mult: 10
324ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
85Y6398

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.123
100+
$0.071
1000+
$0.045
5000+
$0.021
10000+
$0.019
More Pricing...
Total:$1.23
Min: 10 / Mult: 10
Total:$35.50
Min: 500 / Mult: 10
324ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
42AC0846

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.025
10000+
$0.024
20000+
$0.023
30000+
$0.022
Total:$125.00
Min: 5000 / Mult: 5000
324ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
34AH2184

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.010
10+
$0.725
25+
$0.655
50+
$0.593
100+
$0.567
Total:$1.01
Min: 1 / Mult: 1
Total:$56.70
Min: 100 / Mult: 1
324ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
90W3027

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.099
10+
$0.017
100+
$0.010
Total:$0.10
Min: 1 / Mult: 1
324ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
49AK1430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.103
25+
$0.007
100+
$0.004
Total:$0.10
Min: 1 / Mult: 1
Total:$1.03
Min: 10 / Mult: 1
324ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
21AM9567

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.281
100+
$0.249
1000+
$0.154
5000+
$0.126
10000+
$0.107
More Pricing...
Total:$2.81
Min: 10 / Mult: 10
Total:$24.90
Min: 100 / Mult: 10
324ohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
68AK6674

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.003
Total:$30.00
Min: 10000 / Mult: 10000
324ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
69AK4893

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.009
25+
$0.009
50+
$0.009
100+
$0.009
250+
$0.008
More Pricing...
Total:$0.09
Min: 10 / Mult: 10
324ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
90W3410

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.110
10+
$0.034
Total:$0.11
Min: 1 / Mult: 1
324ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
53K0157

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.031
50+
$0.029
100+
$0.025
250+
$0.023
Total:$0.10
Min: 1 / Mult: 1
324ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
90W3825

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.160
10+
$0.054
100+
$0.036
1000+
$0.032
5000+
$0.026
More Pricing...
Total:$0.16
Min: 1 / Mult: 1
324ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
52AH2832

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.000
Total:$0.00
Min: 1 / Mult: 1
Total:$0.00
Min: 10 / Mult: 1
324ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
53W4594

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.145
25+
$0.073
50+
$0.047
100+
$0.033
250+
$0.025
More Pricing...
Total:$0.14
Min: 1 / Mult: 1
324ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
96AC8535

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.844
10+
$0.590
25+
$0.569
50+
$0.547
100+
$0.520
More Pricing...
Total:$0.84
Min: 1 / Mult: 1
Total:$5.90
Min: 10 / Mult: 1
324ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
49AK2022

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.004
50+
$0.004
100+
$0.004
250+
$0.003
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
324ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
92AH9417

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.404
100+
$0.242
1000+
$0.164
Total:$4.04
Min: 10 / Mult: 10
324ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
66AH9874

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.139
20000+
$0.124
30000+
$0.114
50000+
$0.104
Total:$1,390.00
Min: 10000 / Mult: 10000
324ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
Sulfur Resistant, High Reliability
ERA-2V Series
± 25ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
76AH2668

RoHS

Each (Supplied on Cut Tape)
5000+
$0.038
Total:$380.00
Min: 10000 / Mult: 10000
Total:$380.00
Min: 10000 / Mult: 10000
324ohm
100mW
0402 [1005 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-U2R Series
± 50ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 of 160 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK