0
0 Items$0.00

32.4ohm Chip SMD Resistors :

90 Products Found
Find a huge range of 32.4ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Vishay, Holsworthy - Te Connectivity & Yageo

Find a huge range of 32.4ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Vishay, Holsworthy - Te Connectivity & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
90W3824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.004
32.4ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
73AC1251

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.036
32.4ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
96AC8723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
32.4ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
90W3177

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.001
32.4ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
24W2898

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.009
32.4ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
27W3962

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.149
25+$0.095
50+$0.068
100+$0.051
250+$0.039
More Pricing...
32.4ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
28W3883

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.018
25+$0.017
50+$0.016
100+$0.015
250+$0.012
More Pricing...
32.4ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
85Y6397

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.135
100+$0.083
1000+$0.060
32.4ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
68AK6672

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.009
25+$0.008
50+$0.007
100+$0.006
500+$0.005
32.4ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
08AC3185

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.773
10+$0.723
25+$0.696
100+$0.670
500+$0.524
More Pricing...
32.4ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
68AH1267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+$0.060
32.4ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
68AH2793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+$0.045
32.4ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
05AH9629

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$1.930
32.4ohm
1.5W
2512 [6432 Metric]
± 20%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 100ppm/°C
500V
6.5mm
3.2mm
-55°C
155°C
-
68AH1268

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.060
10000+$0.053
20000+$0.046
30000+$0.038
32.4ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
05AH6439

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$1.720
32.4ohm
750mW
2010 [5025 Metric]
± 10%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 100ppm/°C
400V
5.1mm
2.5mm
-55°C
155°C
-
03AH8766

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$1.680
32.4ohm
750mW
2010 [5025 Metric]
± 20%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 100ppm/°C
400V
5.1mm
2.5mm
-55°C
155°C
-
78AH0166

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.111
32.4ohm
31mW
01005 [0402 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U0X Series
± 300ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
04AH0075

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$1.390
32.4ohm
250mW
0805 [2012 Metric]
± 5%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
24AK9064

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.826
32.4ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
-
29AH4795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.240
100+$0.149
1000+$0.120
32.4ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
04AH8271

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$1.190
32.4ohm
333.3mW
1206 [3216 Metric]
± 10%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
03AH7524

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$1.320
32.4ohm
250mW
0805 [2012 Metric]
± 10%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
52W0036

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+$0.011
32.4ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
52K6974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
32.4ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
-
-55°C
125°C
-
51P1281

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.404
32.4ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
500V
-
-
-55°C
125°C
-
1-25 of 90 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK