316ohm Chip SMD Resistors:

158 Products Found
Find a huge range of 316ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Vishay, TE Connectivity - Holsworthy & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
91AH6193

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.630
10+
$0.477
25+
$0.466
50+
$0.456
100+
$0.445
316ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
26W9078

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.020
25+
$0.019
50+
$0.018
100+
$0.017
250+
$0.014
More Pricing...
316ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
85Y8259

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.018
100+
$0.015
316ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
27W4634

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.028
25+
$0.027
50+
$0.025
100+
$0.024
250+
$0.019
More Pricing...
316ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
28W4345

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.035
25+
$0.033
50+
$0.031
100+
$0.029
250+
$0.028
More Pricing...
316ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
02AC3651

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.020
10000+
$0.020
20000+
$0.019
30000+
$0.019
316ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
06X6077

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.027
25+
$0.027
50+
$0.026
100+
$0.026
250+
$0.024
More Pricing...
316ohm
100mW
0603 [1608 Metric]
± 1%
Thin Film
Sulfur Resistant
MCT Series
± 50ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
95W6707

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.291
10+
$0.216
25+
$0.212
50+
$0.209
100+
$0.205
316ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
85Y6755

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.155
100+
$0.091
1000+
$0.061
5000+
$0.048
10000+
$0.045
More Pricing...
316ohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
02AC0605

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.255
25+
$0.227
50+
$0.141
100+
$0.116
250+
$0.099
More Pricing...
316ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
WF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
85Y5451

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.078
100+
$0.074
1000+
$0.063
5000+
$0.058
10000+
$0.056
316ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
85Y9838

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.056
100+
$0.048
1000+
$0.032
316ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
29AH3779

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each (Supplied on Full Reel)
Full Reel
1000+
$0.155
2000+
$0.148
4000+
$0.142
6000+
$0.135
316ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
83AH4483

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.238
100+
$0.141
1000+
$0.095
316ohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
74R3637

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.059
100+
$0.056
1000+
$0.051
5000+
$0.050
10000+
$0.045
More Pricing...
316ohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
34AH2001

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.110
10+
$0.782
25+
$0.727
50+
$0.672
100+
$0.627
316ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
84AH9790

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.016
25+
$0.015
50+
$0.014
100+
$0.013
250+
$0.010
More Pricing...
316ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
97AC1844

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.695
10+
$0.590
25+
$0.569
50+
$0.547
100+
$0.520
More Pricing...
316ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
53W4592

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.145
25+
$0.073
50+
$0.047
100+
$0.033
250+
$0.025
More Pricing...
316ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
49AK2019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.006
316ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK3212

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.008
50+
$0.008
100+
$0.008
250+
$0.007
More Pricing...
316ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK1427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.007
100+
$0.005
250+
$0.004
500+
$0.004
More Pricing...
316ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
64AK9804

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.021
25+
$0.020
50+
$0.018
100+
$0.017
250+
$0.014
More Pricing...
316ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
69AK8251

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.010
316ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
68AK9019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.092
25+
$0.088
50+
$0.085
100+
$0.081
250+
$0.071
More Pricing...
316ohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1-25 of 158 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK