0
0 Items$0.00

316kohm Chip SMD Resistors :

121 Products Found
Find a huge range of 316kohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Vishay, Yageo & TE Connectivity - Holsworthy

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
53W4327

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.031
100+$0.016
1000+$0.010
5000+$0.007
More Pricing...
316kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
51W9076

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+$0.008
20000+$0.007
30000+$0.006
50000+$0.005
100000+$0.004
More Pricing...
316kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
27W3961

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.022
100+$0.018
250+$0.015
500+$0.013
More Pricing...
316kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
24W7056

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.334
25+$0.249
100+$0.236
250+$0.235
500+$0.210
More Pricing...
316kohm
166mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
58AK6686

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.014
100+$0.011
250+$0.010
500+$0.009
More Pricing...
316kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
49AK2018

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.015
100+$0.012
250+$0.011
500+$0.010
More Pricing...
316kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK3211

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.022
100+$0.013
250+$0.012
500+$0.011
More Pricing...
316kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK1072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.086
25+$0.010
100+$0.009
250+$0.008
500+$0.007
More Pricing...
316kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
49AK1426

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.011
100+$0.010
250+$0.009
500+$0.008
More Pricing...
316kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
13AN2365

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.024
100+$0.016
250+$0.012
500+$0.010
More Pricing...
316kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
51W4679

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+$0.012
30000+$0.011
45000+$0.009
75000+$0.008
150000+$0.007
More Pricing...
316kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
Precision
ERJ-1GE Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
18AR5369

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.011
2+$0.010
3+$0.010
5+$0.009
10+$0.009
More Pricing...
316kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
27W4217

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.034
20+$0.030
30+$0.026
50+$0.021
100+$0.018
More Pricing...
316kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
86T3121

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.033
30+$0.016
100+$0.011
250+$0.008
500+$0.006
More Pricing...
316kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
84AH9793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.019
20+$0.018
30+$0.017
50+$0.016
100+$0.015
More Pricing...
316kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
95W6706

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.317
25+$0.234
100+$0.223
250+$0.221
500+$0.218
More Pricing...
316kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
28W4344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.037
20+$0.036
30+$0.034
50+$0.033
100+$0.031
More Pricing...
316kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
24W2209

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.012
20000+$0.011
30000+$0.010
50000+$0.009
100000+$0.008
More Pricing...
316kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
50M4619

RoHS

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
1+$0.552
25+$0.377
100+$0.298
250+$0.262
500+$0.245
More Pricing...
316kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
94X1569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
30+$0.011
100+$0.008
250+$0.006
500+$0.005
More Pricing...
316kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
43AC3868

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.038
30+$0.019
100+$0.012
250+$0.009
500+$0.007
More Pricing...
316kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
91AH6511

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.329
25+$0.247
100+$0.234
250+$0.219
500+$0.209
More Pricing...
316kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
06AC6245

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.935
25+$0.699
100+$0.635
250+$0.618
500+$0.596
More Pricing...
316kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
68AK9018

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.105
25+$0.065
100+$0.061
250+$0.059
500+$0.057
More Pricing...
316kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
32AK0951

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.011
100+$0.010
250+$0.009
500+$0.008
More Pricing...
316kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
1-25 of 121 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK