31.2kohm Chip SMD Resistors:

8 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AH5649

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.194
25+
$0.179
Total:$1.94
Min: 10 / Mult: 10
Total:$17.90
Min: 100 / Mult: 10
31.2kohm
125mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
33AK9395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.174
Total:$1.74
Min: 10 / Mult: 10
Total:$17.40
Min: 100 / Mult: 10
31.2kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
49AK4401

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.103
Total:$0.10
Min: 1 / Mult: 1
Total:$1.03
Min: 10 / Mult: 1
31.2kohm
100mW
0603 [1608 Metric]
± 0.5%
Thin Film
High Precision, High Stability
RT12 Series
± 50ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
05R0862

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.222
10000+
$0.206
20000+
$0.191
30000+
$0.178
50000+
$0.171
Total:$1,110.00
Min: 5000 / Mult: 5000
31.2kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
05R3697

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.159
10000+
$0.139
20000+
$0.124
30000+
$0.114
50000+
$0.104
Total:$795.00
Min: 5000 / Mult: 5000
31.2kohm
125mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
49AK4402

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.025
10000+
$0.019
20000+
$0.014
Total:$125.00
Min: 5000 / Mult: 5000
31.2kohm
100mW
0603 [1608 Metric]
± 0.5%
Thin Film
High Precision, High Stability
RT12 Series
± 50ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
58AK4986

RoHS

Each (Supplied on Cut Tape)
2500+
$0.073
Total:$365.00
Min: 5000 / Mult: 5000
Total:$365.00
Min: 5000 / Mult: 5000
31.2kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT12 Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
59AK4453

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.065
10000+
$0.053
20000+
$0.046
30000+
$0.043
50000+
$0.037
Total:$325.00
Min: 5000 / Mult: 5000
31.2kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT12 Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK