0
0 Items$0.00

30ohm Chip SMD Resistors :

303 Products Found
Find a huge range of 30ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Yageo, Multicomp Pro, Vishay & CGS - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
59M5012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.008
100+$0.006
500+$0.005
30ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
94W4674

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.054
10+$0.030
100+$0.014
1000+$0.010
30ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
-
± 200ppm/°C
50V
1.02mm
0.5mm
-
-
-
-
53K0140

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.031
50+$0.029
100+$0.025
250+$0.023
30ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
84Y5147

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.010
25+$0.584
50+$0.545
100+$0.509
250+$0.474
More Pricing...
30ohm
3W
2512 [6432 Metric]
± 1%
Thick Film
-
High Power
3522 Series
-
250V
6.35mm
3.2mm
-55°C
155°C
-
-
84R2410

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.069
10+$0.036
100+$0.022
1000+$0.017
30ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
-
General Purpose
-
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
-
61X9641

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.388
10+$0.288
25+$0.182
50+$0.155
30ohm
2W
2512 [6432 Metric]
± 1%
Thick Film
-
High Power
MC HP Series
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
-
04P0845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.121
10+$0.044
100+$0.034
1000+$0.012
30ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
125°C
-
-
53W4159

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.098
10+$0.018
100+$0.015
1000+$0.008
30ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
-
General Purpose
ERJ-2GE Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
53W4318

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.018
100+$0.015
1000+$0.009
5000+$0.007
30ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
89M6943

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.227
10+$0.187
25+$0.175
50+$0.163
100+$0.151
More Pricing...
30ohm
1W
2512 [6432 Metric]
± 5%
Thick Film
-
General Purpose
CRCW e3 Series
± 200ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
-
53K2278

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.113
25+$0.035
50+$0.031
100+$0.027
250+$0.023
More Pricing...
30ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
51P0521

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
30ohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
-
General Purpose
CRCW e3 Series
± 200ppm/°C
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
65T8813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.026
100+$0.022
30ohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
-
General Purpose
ERJ-6GE Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
84W8474

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.028
100+$0.024
250+$0.019
500+$0.016
More Pricing...
30ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
-
53W4806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.093
50+$0.079
100+$0.054
250+$0.042
More Pricing...
30ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
62W9859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.232
10+$0.085
100+$0.075
1000+$0.058
30ohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
97AC5550

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.670
10+$1.140
25+$1.100
50+$1.050
100+$1.000
More Pricing...
30ohm
5W
4320 [11050 Metric]
± 1%
Thick Film
-
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
-
96AC8441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.020
10+$1.480
25+$1.420
50+$1.370
100+$1.300
More Pricing...
30ohm
6W
4527 [11470 Metric]
± 1%
Thick Film
-
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
-
68AH1998

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.202
10+$0.092
100+$0.052
1000+$0.035
30ohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
-
Sulfur Resistant
ERJ-UP3 Series
± 200ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
68AH2776

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.212
10+$0.075
100+$0.065
30ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
-
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
96AC8416

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.220
25+$0.773
50+$0.722
100+$0.673
250+$0.628
More Pricing...
30ohm
4W
2817 [7143 Metric]
± 1%
Thick Film
-
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
-
68AH2296

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.333
10+$0.163
100+$0.092
1000+$0.064
30ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
-
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
49AK3203

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.261
25+$0.024
50+$0.021
100+$0.017
250+$0.016
More Pricing...
30ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
49AK1066

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.010
100+$0.008
500+$0.007
30ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
-
49AK2011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.150
25+$0.013
50+$0.011
100+$0.009
250+$0.008
More Pricing...
30ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
1-25 of 303 items
of 13 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK