0
0 Items$0.00

30Mohm Chip SMD Resistors :

16 Products Found
Find a huge range of 30Mohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Multicomp Pro, Vishay & TE Connectivity - Cgs

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
01Y4840

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.460
25+$2.360
100+$2.150
250+$2.060
500+$1.990
More Pricing...
30Mohm
500mW
2010 [5025 Metric]
± 1%
Thick Film
High Voltage
CRHV Series
± 100ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
21AM8945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.830
25+$1.030
100+$0.962
250+$0.884
500+$0.862
More Pricing...
30Mohm
300mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
CRHA Series
± 100ppm/°C
1.5kV
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
47AC0440

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.031
30Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
26M2241

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.930
25+$1.200
100+$1.070
250+$1.000
500+$0.967
More Pricing...
30Mohm
125mW
0805 [2012 Metric]
± 10%
Thick Film
High Voltage
RH73 Series
± 100ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
46AC9825

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.142
30Mohm
500mW
2010 [5025 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
50AC9519

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.290
30+$0.244
100+$0.224
250+$0.153
500+$0.127
More Pricing...
30Mohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
56AC6065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.263
30+$0.232
100+$0.205
250+$0.126
500+$0.103
More Pricing...
30Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
55AC2623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.143
30+$0.126
100+$0.111
250+$0.069
500+$0.056
More Pricing...
30Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
69AK8247
Each (Supplied on Full Reel)
Full Reel
5000+$0.155
15000+$0.148
25000+$0.145
30Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
CRCW-HR Series
± 500ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
-
51AK0837

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.438
30+$0.386
100+$0.339
250+$0.284
500+$0.238
More Pricing...
30Mohm
500mW
2010 [5025 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
47AC1368

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.155
30Mohm
1W
2512 [6432 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
47AC0133

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.035
30Mohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
47AC1054

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.073
30Mohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
52AC4839

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.163
30+$0.144
100+$0.127
250+$0.078
500+$0.064
More Pricing...
30Mohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
47AC0747

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.055
30Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
51AK0993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.479
30+$0.422
100+$0.371
250+$0.310
500+$0.260
More Pricing...
30Mohm
1W
2512 [6432 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK