0
0 Items$0.00

30.9ohm Chip SMD Resistors :

92 Products Found
Find a huge range of 30.9ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Vishay, TE Connectivity - Holsworthy & TE Connectivity - Neohm

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Packaging
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
73AC1223

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.366
25+$0.271
100+$0.190
250+$0.163
500+$0.143
More Pricing...
30.9ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
High Power
RP73P Series
-
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
51AM7209

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.015
100+$0.011
250+$0.010
500+$0.009
More Pricing...
30.9ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
-
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
27W4625

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.030
20+$0.029
30+$0.028
50+$0.026
100+$0.025
More Pricing...
30.9ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
28W3878

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
20+$0.021
30+$0.020
50+$0.019
100+$0.018
More Pricing...
30.9ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
28W4338

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.036
20+$0.035
30+$0.034
50+$0.032
100+$0.031
More Pricing...
30.9ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
85Y8251

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.020
100+$0.017
1000+$0.010
5000+$0.008
10000+$0.005
More Pricing...
30.9ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
85Y8666

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.025
100+$0.021
1000+$0.013
5000+$0.009
10000+$0.007
30.9ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Precision
ERJ-3EK Series
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
95W6697

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.527
25+$0.396
100+$0.282
250+$0.245
500+$0.217
More Pricing...
30.9ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision Low TCR
CPF Series
-
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
57AC1510

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Full Reel)
Full Reel
1000+$0.200
3000+$0.191
5000+$0.181
30.9ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision Low TCR
CPF Series
-
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
57AC2928

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Full Reel)
Full Reel
1000+$0.550
3000+$0.539
5000+$0.528
30.9ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
RN73 Series
-
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
98Y6557

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.270
25+$0.913
100+$0.635
250+$0.618
500+$0.602
More Pricing...
30.9ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
RN73 Series
-
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
48AC7071

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.445
25+$0.334
100+$0.238
250+$0.207
500+$0.183
More Pricing...
30.9ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
High Power
RP73P Series
-
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
46AK5147

RoHS

Each
10+$0.014
20+$0.013
30+$0.012
50+$0.011
100+$0.010
More Pricing...
30.9ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
-
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
68AH2779

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.224
30.9ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
-
Sulfur Resistant
ERJ-UP3 Series
-
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
68AH0650

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.299
30.9ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
-
Sulfur Resistant
ERJ-UP3 Series
-
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
78AH0130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.076
30.9ohm
31mW
01005 [0402 Metric]
± 1%
Thick Film
-
Sulfur Resistant
ERJ-U0X Series
-
± 300ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
-
24AK8720

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.937
10000+$0.845
15000+$0.775
25000+$0.690
50000+$0.619
More Pricing...
30.9ohm
2.4W
1206 [3216 Metric]
± 1%
Thick Film
-
High Power
HPDC Series
-
± 150ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
24AK9057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$1.540
8000+$1.460
12000+$1.330
20000+$1.210
40000+$1.100
More Pricing...
30.9ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
-
High Power
HPDC Series
-
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
-
-
52K6957

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.016
40000+$0.014
60000+$0.013
100000+$0.012
200000+$0.011
More Pricing...
30.9ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
53K3155

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.069
10000+$0.063
15000+$0.062
25000+$0.061
50000+$0.060
More Pricing...
30.9ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/°C
200V
-
-
-55°C
125°C
-
-
07J7721
Each (Supplied on Full Reel)
Full Reel
10000+$0.025
30000+$0.024
50000+$0.023
30.9ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW Series
-
± 100ppm/°C
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
24W2886

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.022
10000+$0.016
30.9ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
43C5675
Each (Supplied on Full Reel)
Full Reel
4000+$0.107
12000+$0.105
20000+$0.103
30.9ohm
50mW
2010 [5025 Metric]
± 1%
Thick Film
-
General Purpose
CRCW Series
-
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
AEC-Q200
-
37C0021
Each (Supplied on Cut Tape)
Cut Tape
5000+$0.046
10000+$0.044
15000+$0.043
25000+$0.041
50000+$0.040
More Pricing...
30.9ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW Series
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
53K0142

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.053
30.9ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
150V
-
-
-55°C
125°C
-
-
1-25 of 92 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK