0
0 Items$0.00

3.6ohm Chip SMD Resistors :

106 Products Found
Find a huge range of 3.6ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: TE Connectivity - Cgs, TT Electronics / Welwyn, Panasonic, Vishay & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
82AH8493

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.046
100+$0.035
250+$0.031
500+$0.027
More Pricing...
3.6ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
43X3024

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.713
10+$0.420
100+$0.378
1000+$0.371
5000+$0.142
More Pricing...
3.6ohm
1W
1206 Wide
± 1%
Thick Film
High Power
ERJ-B2 Series
± 100ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
96AC9775

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.140
25+$0.593
100+$0.553
250+$0.492
500+$0.478
More Pricing...
3.6ohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 200ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
96AC9791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.300
25+$1.140
100+$0.944
250+$0.846
500+$0.780
More Pricing...
3.6ohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 200ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
97AC2487

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.950
25+$2.580
100+$2.140
250+$1.920
500+$1.770
More Pricing...
3.6ohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
82AH6340

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.082
10+$0.071
100+$0.060
1000+$0.054
5000+$0.049
More Pricing...
3.6ohm
31mW
01005 [0402 Metric]
± 5%
Thick Film
General Purpose
ERJ-XGN Series
-100ppm/°C to +600ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
92AH0551

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.740
25+$2.000
100+$1.820
250+$1.710
500+$1.600
More Pricing...
3.6ohm
7W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
-
68AH3098

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.167
10+$0.080
100+$0.045
1000+$0.044
5000+$0.043
More Pricing...
3.6ohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 200ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
34AH1790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.229
25+$0.202
100+$0.179
250+$0.111
500+$0.091
More Pricing...
3.6ohm
500mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
RCS e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y5919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.820
100+$0.537
500+$0.446
5000+$0.364
3.6ohm
2W
1020 [2550 Metric]
± 1%
Thick Film
High Power
ERJ-B1 Series
± 100ppm/°C
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
68Y8430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.033
30+$0.025
100+$0.016
250+$0.012
500+$0.010
More Pricing...
3.6ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
58Y7252

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.003
3.6ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
91AH7394

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.234
25+$0.206
50+$0.183
100+$0.113
250+$0.093
More Pricing...
3.6ohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
34AH4112

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
5+$2.840
10+$2.060
15+$1.880
25+$1.700
50+$1.660
More Pricing...
3.6ohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
11mm
5mm
-55°C
155°C
-
34AH4366

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
5+$3.520
10+$3.320
15+$3.140
25+$2.900
50+$2.640
More Pricing...
3.6ohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
34AH3858

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
1+$1.960
25+$1.230
100+$1.080
250+$1.020
500+$0.984
More Pricing...
3.6ohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 200ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
84AH8800

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.016
20+$0.015
30+$0.014
50+$0.013
100+$0.012
More Pricing...
3.6ohm
125mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
RK73B Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
79AK0863

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
1+$0.703
25+$0.368
100+$0.304
250+$0.275
500+$0.259
More Pricing...
3.6ohm
2W
1020 Wide [2550 Metric]
± 1%
Thick Film
High Power
3430 Series
± 150ppm/°C
200V
2.45mm
5mm
-55°C
155°C
AEC-Q200
79AK0571

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
1+$1.310
25+$0.760
100+$0.656
250+$0.609
500+$0.582
More Pricing...
3.6ohm
3W
1225 Wide [3264 Metric]
± 1%
Thick Film
High Power
3430 Series
± 200ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
33AK3070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.038
20+$0.037
30+$0.036
50+$0.034
100+$0.033
More Pricing...
3.6ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
33AK3099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.044
20+$0.043
30+$0.041
50+$0.040
100+$0.038
More Pricing...
3.6ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
42AK4809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.132
20+$0.128
30+$0.125
50+$0.121
100+$0.117
More Pricing...
3.6ohm
330mW
1210 [3225 Metric]
± 1%
Thick Film
High Voltage
KTR Series
± 100ppm/°C
600V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
33AK3100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.148
20+$0.144
30+$0.140
50+$0.136
100+$0.132
More Pricing...
3.6ohm
750mW
1206 [3216 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
46AK5231

RoHS

Each
10+$0.029
20+$0.027
30+$0.025
50+$0.023
100+$0.021
More Pricing...
3.6ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
68AK5418

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.393
20+$0.348
30+$0.303
50+$0.290
100+$0.277
More Pricing...
3.6ohm
3W
1225 [3264 Metric]
± 1%
Thick Film
High Power, Anti-Surge
LTR Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
1-25 of 106 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK