3.65ohm Chip SMD Resistors:

16 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
91AH6869

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.279
10+
$0.208
25+
$0.200
50+
$0.193
100+
$0.185
Total:$0.28
Min: 1 / Mult: 1
3.65ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
91AH6738

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.193
25+
$0.184
50+
$0.175
100+
$0.166
Total:$1.93
Min: 10 / Mult: 10
3.65ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
91AH6998

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.293
25+
$0.280
50+
$0.267
100+
$0.254
Total:$2.93
Min: 10 / Mult: 10
3.65ohm
125mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
-
91AH6868

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.199
25+
$0.190
50+
$0.181
100+
$0.170
Total:$1.99
Min: 10 / Mult: 10
3.65ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
07J5824
Each (Supplied on Full Reel)
Full Reel
5000+
$0.125
10000+
$0.109
20000+
$0.092
30000+
$0.076
Total:$625.00
Min: 5000 / Mult: 5000
3.65ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
51P0268

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.052
Total:$1,040.00
Min: 20000 / Mult: 5000
3.65ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/°C
75V
-
-
-55°C
125°C
-
37C0016
Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.160
Total:$800.00
Min: 5000 / Mult: 5000
3.65ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
200V
-
-
-55°C
125°C
-
13AC1049

RoHS

Each (Supplied on Cut Tape)
1+
$0.103
Total:$2,060.00
Min: 20000 / Mult: 10000
Total:$2,060.00
Min: 20000 / Mult: 10000
3.65ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
29AJ3404

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.106
10000+
$0.093
20000+
$0.082
30000+
$0.076
50000+
$0.069
Total:$530.00
Min: 5000 / Mult: 5000
3.65ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
91AH6739

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.249
10+
$0.200
25+
$0.195
50+
$0.190
100+
$0.172
Total:$0.25
Min: 1 / Mult: 1
3.65ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
29AJ1729

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.054
20000+
$0.046
30000+
$0.038
Total:$540.00
Min: 10000 / Mult: 10000
3.65ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
High Temperature
ERJ-H2C Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
91AH6999

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.346
10+
$0.260
25+
$0.251
50+
$0.241
100+
$0.234
Total:$0.35
Min: 1 / Mult: 1
3.65ohm
125mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
-
28AJ6236

RoHS

Each (Supplied on Cut Tape)
2500+
$0.067
Total:$335.00
Min: 5000 / Mult: 5000
Total:$335.00
Min: 5000 / Mult: 5000
3.65ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Temperature
ERJ-HP6 Series
-100ppm/°C to +600ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
29AJ1728

RoHS

Each (Supplied on Cut Tape)
5000+
$0.067
Total:$670.00
Min: 10000 / Mult: 10000
Total:$670.00
Min: 10000 / Mult: 10000
3.65ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
High Temperature
ERJ-H2C Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
29AJ1352

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.062
10000+
$0.054
20000+
$0.046
30000+
$0.038
Total:$310.00
Min: 5000 / Mult: 5000
3.65ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Temperature
ERJ-HP6 Series
-100ppm/°C to +600ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
29AJ0633

RoHS

Each (Supplied on Cut Tape)
2500+
$0.112
Total:$560.00
Min: 5000 / Mult: 5000
Total:$560.00
Min: 5000 / Mult: 5000
3.65ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK