3.48kohm Chip SMD Resistors:

220 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
28W3870

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.024
25+
$0.021
50+
$0.018
100+
$0.015
250+
$0.013
More Pricing...
Total:$0.24
Min: 10 / Mult: 10
Total:$5.50
Min: 500 / Mult: 10
3.48kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
93T7507

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.499
100+
$0.350
500+
$0.306
5000+
$0.263
10000+
$0.231
More Pricing...
Total:$4.99
Min: 10 / Mult: 10
Total:$35.00
Min: 100 / Mult: 10
3.48kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
06AC2334

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.004
10000+
$0.004
25000+
$0.003
50000+
$0.002
Total:$20.00
Min: 5000 / Mult: 5000
3.48kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
29AH5542

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.023
10000+
$0.022
20000+
$0.021
30000+
$0.021
Total:$115.00
Min: 5000 / Mult: 5000
3.48kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
85Y9862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.056
100+
$0.036
1000+
$0.032
Total:$0.56
Min: 10 / Mult: 10
Total:$18.00
Min: 500 / Mult: 10
3.48kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
99AC0374

RoHS

Each (Supplied on Cut Tape)
10+
$0.455
100+
$0.272
1000+
$0.184
Total:$4.55
Min: 10 / Mult: 10
Total:$27.20
Min: 100 / Mult: 10
3.48kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
86T3150

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.015
25+
$0.011
50+
$0.009
Total:$0.15
Min: 10 / Mult: 10
3.48kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
92K7940

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.906
10+
$0.395
25+
$0.372
50+
$0.349
100+
$0.326
Total:$0.91
Min: 1 / Mult: 1
3.48kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
-
93T7372

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.370
Total:$3.70
Min: 10 / Mult: 10
Total:$37.00
Min: 100 / Mult: 10
3.48kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
28W4317

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.031
25+
$0.027
50+
$0.024
100+
$0.020
250+
$0.019
More Pricing...
Total:$0.31
Min: 10 / Mult: 10
Total:$9.50
Min: 500 / Mult: 10
3.48kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
06X6069

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.023
25+
$0.023
50+
$0.022
100+
$0.022
250+
$0.022
More Pricing...
Total:$0.23
Min: 10 / Mult: 10
Total:$10.50
Min: 500 / Mult: 10
3.48kohm
100mW
0603 [1608 Metric]
± 1%
Thin Film
-
Sulfur Resistant
MCT Series
± 50ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
-
75Y9747

RoHS

Each (Supplied on Cut Tape)
10+
$0.326
25+
$0.292
50+
$0.265
100+
$0.174
500+
$0.148
More Pricing...
Total:$3.26
Min: 10 / Mult: 10
Total:$74.00
Min: 500 / Mult: 10
3.48kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
94X1591

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.016
100+
$0.013
1000+
$0.010
Total:$0.16
Min: 10 / Mult: 10
3.48kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
43AC3870

RoHS

Each (Supplied on Cut Tape)
1+
$0.003
250+
$0.002
500+
$0.002
1000+
$0.002
5000+
$0.002
Total:$0.03
Min: 10 / Mult: 10
Total:$1.00
Min: 500 / Mult: 10
3.48kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
85Y5464

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.077
100+
$0.067
1000+
$0.065
5000+
$0.060
10000+
$0.055
Total:$0.77
Min: 10 / Mult: 10
Total:$33.50
Min: 500 / Mult: 10
3.48kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
91AH6171

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.584
10+
$0.441
25+
$0.425
50+
$0.410
100+
$0.394
Total:$0.58
Min: 1 / Mult: 1
3.48kohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
-
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
64AH3247

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.042
10000+
$0.041
20000+
$0.041
30000+
$0.040
Total:$210.00
Min: 5000 / Mult: 5000
3.48kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
Thin Film
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
AEC-Q200
99AC2817

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.109
10000+
$0.096
25000+
$0.085
50000+
$0.069
Total:$545.00
Min: 5000 / Mult: 5000
3.48kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
24W7475

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.304
10+
$0.254
25+
$0.245
50+
$0.236
100+
$0.225
Total:$0.30
Min: 1 / Mult: 1
3.48kohm
250mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
High Power
RP73P Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
85AH1381

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.020
25+
$0.017
50+
$0.014
100+
$0.011
250+
$0.010
More Pricing...
Total:$0.20
Min: 10 / Mult: 10
3.48kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
Precision
RK73H Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
51R7231

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.990
10+
$1.420
25+
$1.320
50+
$1.270
100+
$1.210
Total:$1.99
Min: 1 / Mult: 1
3.48kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
Precision
RN73 Series
± 10ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
-
26M2482

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.629
10+
$0.598
25+
$0.577
50+
$0.555
100+
$0.542
Total:$0.63
Min: 1 / Mult: 1
Total:$54.20
Min: 100 / Mult: 1
3.48kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
34AH1996

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.080
10+
$0.737
25+
$0.685
50+
$0.642
100+
$0.614
Total:$1.08
Min: 1 / Mult: 1
Total:$61.40
Min: 100 / Mult: 1
3.48kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
52K6945

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.003
25+
$0.003
100+
$0.003
250+
$0.003
500+
$0.003
Total:$0.00
Min: 1 / Mult: 1
3.48kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
27AC5035

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.003
20000+
$0.003
60000+
$0.003
Total:$30.00
Min: 10000 / Mult: 10000
3.48kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
1-25 of 220 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK