0
0 Items$0.00

3.24kohm Chip SMD Resistors :

182 Products Found
Find a huge range of 3.24kohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Vishay, TT Electronics / Welwyn, TE Connectivity - Holsworthy & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Element Type
Resistor Technology
Resistor Type
Product Range
Packaging
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
53W4328

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.031
100+$0.016
1000+$0.010
5000+$0.007
More Pricing...
3.24kohm
100mW
0402 [1005 Metric]
± 1%
-
Thick Film
Precision
ERJ-2RK Series
-
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
52K6941

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+$0.008
20000+$0.007
30000+$0.006
50000+$0.005
100000+$0.004
More Pricing...
3.24kohm
100mW
0402 [1005 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
27W4613

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.087
25+$0.026
100+$0.022
250+$0.017
500+$0.016
More Pricing...
3.24kohm
250mW
0805 [2012 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
-
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
85Y9210

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.050
100+$0.028
3.24kohm
125mW
0805 [2012 Metric]
± 1%
-
Thick Film
Precision
ERJ-6EN Series
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
68AC6205

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.195
10+$0.071
100+$0.064
1000+$0.044
5000+$0.038
More Pricing...
3.24kohm
200mW
0603 [1608 Metric]
± 0.1%
-
Thick Film
High Precision
ERJ-PB3 Series
-
± 50ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
85AJ1082

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.213
25+$0.170
100+$0.164
250+$0.161
500+$0.157
More Pricing...
3.24kohm
125mW
0603 [1608 Metric]
± 0.1%
-
Thin Film
Sulfur Resistant
TNPW e3 Series
-
± 25ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
97AC3444

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.010
25+$0.695
100+$0.487
250+$0.472
500+$0.455
More Pricing...
3.24kohm
200mW
0805 [2012 Metric]
± 0.1%
-
Thin Film
Precision, Sulfur Resistant
RQ73 Series
-
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
73AC1175

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.250
25+$0.185
100+$0.175
250+$0.163
500+$0.154
More Pricing...
3.24kohm
100mW
0402 [1005 Metric]
± 0.1%
-
Thin Film
High Power
RP73P Series
-
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
97AC4355

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.180
25+$0.818
100+$0.573
250+$0.511
500+$0.492
More Pricing...
3.24kohm
150mW
0603 [1608 Metric]
± 0.1%
-
Thin Film
Precision, Sulfur Resistant
RQ73 Series
-
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
49AK3184

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.022
100+$0.014
250+$0.013
500+$0.012
More Pricing...
3.24kohm
125mW
0805 [2012 Metric]
± 1%
-
Thick Film
General Purpose
RC_L Series
-
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
49AK1397

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.086
25+$0.010
100+$0.009
250+$0.008
500+$0.007
More Pricing...
3.24kohm
63mW
0402 [1005 Metric]
± 1%
-
Thick Film
General Purpose
RC_L Series
-
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
49AK1994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.015
100+$0.010
250+$0.009
500+$0.008
More Pricing...
3.24kohm
100mW
0603 [1608 Metric]
± 1%
-
Thick Film
General Purpose
RC_L Series
-
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
61AK7498

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.130
25+$0.100
100+$0.095
250+$0.090
500+$0.085
More Pricing...
3.24kohm
63mW
0402 [1005 Metric]
± 0.1%
-
Thin Film
High Precision, High Stability
RP Series
-
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
59AK0177

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.108
25+$0.077
100+$0.073
250+$0.069
500+$0.065
More Pricing...
3.24kohm
63mW
0402 [1005 Metric]
± 0.1%
-
Thin Film
High Precision, High Stability
RT12 Series
-
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
58AK6834

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.086
25+$0.015
100+$0.011
250+$0.010
500+$0.009
More Pricing...
3.24kohm
100mW
0603 [1608 Metric]
± 1%
-
Thick Film
General Purpose
AC Series
-
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
13AN2571

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.260
25+$0.219
100+$0.181
250+$0.171
500+$0.160
More Pricing...
3.24kohm
130mW
0402 [1005 Metric]
± 0.1%
-
Thin Film
High Stability
TNPW e3 Series
-
± 25ppm/K
75V
1mm
0.5mm
155°C
175°C
AEC-Q200
-
51AM7379

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.027
100+$0.020
250+$0.019
500+$0.018
More Pricing...
3.24kohm
250mW
1206 [3216 Metric]
± 1%
-
Thick Film
General Purpose
RC_L Series
-
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
-
65T8426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.025
100+$0.021
1000+$0.012
5000+$0.008
More Pricing...
3.24kohm
100mW
0603 [1608 Metric]
± 1%
-
Thick Film
Precision
ERJ-3EK Series
-
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
26W9063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.034
20+$0.030
30+$0.026
50+$0.021
100+$0.018
More Pricing...
3.24kohm
100mW
0402 [1005 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
28W4315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.113
25+$0.037
100+$0.031
250+$0.026
500+$0.023
More Pricing...
3.24kohm
250mW
1206 [3216 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
-
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
86T3124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.033
30+$0.016
100+$0.011
250+$0.008
500+$0.006
More Pricing...
3.24kohm
62.5mW
0402 [1005 Metric]
± 1%
-
Thick Film
Sulfur Resistant
MP MR Series
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
24W2853

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.012
10000+$0.011
15000+$0.010
25000+$0.009
50000+$0.008
More Pricing...
3.24kohm
125mW
0603 [1608 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
93T7501

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.896
100+$0.808
3.24kohm
125mW
0805 [2012 Metric]
± 0.1%
-
Metal Film (Thin Film)
High Reliability
ERA-6A Series
-
± 10ppm/°C
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
50M4614

RoHS

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
1+$0.502
25+$0.347
100+$0.270
250+$0.240
500+$0.220
More Pricing...
3.24kohm
100mW
0805 [2012 Metric]
± 0.1%
-
Thin Film
Precision
PCF Series
-
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
-
27W4197

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
20+$0.021
30+$0.020
50+$0.019
100+$0.018
More Pricing...
3.24kohm
125mW
0603 [1608 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
1-25 of 182 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK