0
0 Items$0.00

3.09kohm Chip SMD Resistors :

167 Products Found
Find a huge range of 3.09kohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Holsworthy - Te Connectivity, TT Electronics / Welwyn, Yageo & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
52K8372

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.022
100+$0.021
250+$0.018
500+$0.017
More Pricing...
3.09kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
53K0094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.030
100+$0.028
250+$0.024
500+$0.022
More Pricing...
3.09kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
50M4613

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.513
25+$0.326
100+$0.271
250+$0.236
500+$0.213
More Pricing...
3.09kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
73T6509

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.018
100+$0.015
1000+$0.009
5000+$0.007
More Pricing...
3.09kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
125°C
-
52K6936

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.018
100+$0.015
250+$0.014
500+$0.012
More Pricing...
3.09kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
52AH2828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.121
25+$0.059
100+$0.038
250+$0.027
500+$0.020
More Pricing...
3.09kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
96AC9259

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.240
25+$1.170
100+$1.060
250+$0.956
500+$0.868
More Pricing...
3.09kohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
73AC1167

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.410
25+$0.278
100+$0.210
250+$0.180
500+$0.162
More Pricing...
3.09kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
97AC3442

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.030
25+$0.681
100+$0.514
250+$0.491
500+$0.460
More Pricing...
3.09kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
49AK3182

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.021
100+$0.014
250+$0.013
500+$0.012
More Pricing...
3.09kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
58AK8964

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.015
100+$0.011
250+$0.010
500+$0.009
More Pricing...
3.09kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
49AK1396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.010
100+$0.008
250+$0.007
500+$0.006
More Pricing...
3.09kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK1992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.015
100+$0.011
250+$0.010
500+$0.009
More Pricing...
3.09kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
51AM7378

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.023
100+$0.017
250+$0.016
500+$0.015
More Pricing...
3.09kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
27W4612

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.028
30+$0.026
100+$0.024
250+$0.019
500+$0.017
More Pricing...
3.09kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
28W3868

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.021
30+$0.019
100+$0.017
250+$0.014
500+$0.012
More Pricing...
3.09kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
85Y9834

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.063
100+$0.054
1000+$0.036
5000+$0.026
10000+$0.025
3.09kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y5449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.086
100+$0.082
1000+$0.070
5000+$0.063
10000+$0.062
3.09kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
95W6680

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.448
25+$0.306
100+$0.240
250+$0.222
500+$0.208
More Pricing...
3.09kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
85Y9200

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.034
100+$0.029
3.09kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
17AC7121

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.463
30+$0.389
100+$0.357
250+$0.244
500+$0.203
More Pricing...
3.09kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
03AC4300

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.005
3.09kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
98AC1722

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.109
3.09kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
97AC7825

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.408
30+$0.344
100+$0.316
250+$0.219
500+$0.184
More Pricing...
3.09kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
91AH6161

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.711
25+$0.531
100+$0.467
250+$0.436
500+$0.413
More Pricing...
3.09kohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
1-25 of 167 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK