0
0 Items$0.00

3.01ohm Chip SMD Resistors :

46 Products Found
Find a huge range of 3.01ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: TT Electronics / Welwyn, Vishay, Neohm - Te Connectivity, Panasonic & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
13AC1040

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.026
100+$0.024
250+$0.021
500+$0.019
More Pricing...
3.01ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
49AK2007

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.017
100+$0.013
250+$0.012
500+$0.011
More Pricing...
3.01ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
13AN2362

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.024
100+$0.021
250+$0.017
500+$0.014
More Pricing...
3.01ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
91AH6982

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.351
30+$0.313
100+$0.275
250+$0.254
500+$0.238
More Pricing...
3.01ohm
125mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
-
91AH6723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.318
25+$0.235
100+$0.224
250+$0.205
500+$0.188
More Pricing...
3.01ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
33AK3016

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.028
30+$0.027
100+$0.025
250+$0.021
500+$0.019
More Pricing...
3.01ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
68AK7720

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.029
30+$0.025
100+$0.021
250+$0.020
500+$0.019
More Pricing...
3.01ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
46AK5145

RoHS

Each
10+$0.015
25+$0.013
50+$0.011
100+$0.009
1000+$0.008
More Pricing...
3.01ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
91AH6852

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.438
30+$0.387
100+$0.342
250+$0.287
500+$0.242
More Pricing...
3.01ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
06AH0818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$3.210
3.01ohm
750mW
2010 [5025 Metric]
± 5%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
400V
5.1mm
2.5mm
-55°C
155°C
-
06AH3764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3600+$3.280
3.01ohm
1.5W
2512 [6432 Metric]
± 10%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
-
6.5mm
3.2mm
-55°C
155°C
-
53K2258

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
15000+$0.026
3.01ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
24AK9036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$1.820
3.01ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
-
91AH6722

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.413
30+$0.364
100+$0.321
250+$0.270
500+$0.228
More Pricing...
3.01ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
42K4454

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+$0.034
3.01ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
07J5816
Each (Supplied on Full Reel)
Full Reel
5000+$0.037
10000+$0.032
20000+$0.027
30000+$0.022
3.01ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
53K3147

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.151
10000+$0.131
20000+$0.111
30000+$0.091
3.01ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
2.5mm
-55°C
125°C
AEC-Q200
42K3848

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.013
3.01ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
07J4111
Each (Supplied on Full Reel)
Full Reel
5000+$0.031
10000+$0.027
20000+$0.023
30000+$0.019
3.01ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
04AH5085

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$2.240
3.01ohm
250mW
0805 [2012 Metric]
± 5%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
150V
-
-
-
-
-
06AH0819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$2.700
3.01ohm
750mW
2010 [5025 Metric]
± 20%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
400V
-
-
-
-
-
05AH8947

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$2.770
3.01ohm
750mW
2010 [5025 Metric]
± 10%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
400V
-
-
-
-
-
91AH6983

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.425
25+$0.320
100+$0.288
250+$0.264
500+$0.247
More Pricing...
3.01ohm
125mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
-
06AH8112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$2.060
3.01ohm
333.3mW
1206 [3216 Metric]
± 20%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
200V
-
-
-
-
-
06AH3001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$2.620
3.01ohm
333.3mW
1206 [3216 Metric]
± 10%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
200V
-
-
-
-
-
1-25 of 46 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK