0
0 Items$0.00

28ohm Chip SMD Resistors :

97 Products Found
Find a huge range of 28ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Vishay, Holsworthy - Te Connectivity & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Packaging
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
73AC1135

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.324
10+$0.237
25+$0.213
50+$0.190
100+$0.166
More Pricing...
28ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
High Power
RP73P Series
-
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
90W3797

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.150
10+$0.063
100+$0.053
28ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Precision
ERJ-8EN Series
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
97AC3430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.899
10+$0.590
25+$0.569
50+$0.547
100+$0.520
More Pricing...
28ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision, Sulfur Resistant
RQ73 Series
-
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
49AK1985

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.009
50+$0.008
100+$0.006
28ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
-
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
28W4303

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.035
25+$0.033
50+$0.032
100+$0.030
250+$0.024
More Pricing...
28ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
28W3862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.020
25+$0.019
50+$0.017
100+$0.016
250+$0.013
More Pricing...
28ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
95W6668

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.467
10+$0.321
25+$0.299
50+$0.278
100+$0.256
28ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision Low TCR
CPF Series
-
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
96Y5705

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.321
10+$0.245
100+$0.167
1000+$0.129
28ohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P08 Series
-
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
73AC7069

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.187
100+$0.120
28ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P14 Series
-
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
-
02AC3606

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.309
100+$0.274
1000+$0.169
5000+$0.138
10000+$0.118
More Pricing...
28ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P06 Series
-
± 300ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
13AJ9865

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.263
100+$0.249
1000+$0.177
5000+$0.151
10000+$0.044
More Pricing...
28ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
-
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
-
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
68AK6636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.008
25+$0.007
50+$0.006
100+$0.005
28ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
-
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
11AN8592

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.237
25+$0.218
50+$0.150
100+$0.125
250+$0.106
More Pricing...
28ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
-
Precision
RK73H Series
-
± 100ppm/K
200V
6.3mm
3.1mm
-55°C
155°C
AEC-Q200
-
68AH2763

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+$0.048
28ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
-
Sulfur Resistant
ERJ-UP3 Series
-
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
29AH4516

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.161
100+$0.099
1000+$0.066
5000+$0.051
10000+$0.048
More Pricing...
28ohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P03 Series
-
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
04AH3173

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$1.290
28ohm
333.3mW
1206 [3216 Metric]
± 20%
Thick Film (Double Sided)
-
Sulfur Resistant
HDSC Series
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
05AH6384

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$1.860
28ohm
750mW
2010 [5025 Metric]
± 5%
Thick Film (Double Sided)
-
Sulfur Resistant
HDSC Series
-
± 100ppm/°C
400V
5.1mm
2.5mm
-55°C
155°C
-
-
68AH1240

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+$0.060
28ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
-
Sulfur Resistant
ERJ-UP3 Series
-
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
78AH0096

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.111
28ohm
31mW
01005 [0402 Metric]
± 1%
Thick Film
-
Sulfur Resistant
ERJ-U0X Series
-
± 300ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
-
24AK8711

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+$0.378
28ohm
2.4W
1206 [3216 Metric]
± 1%
Thick Film
-
High Power
HPDC Series
-
+/-150ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
24AK9028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.826
28ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
-
High Power
HPDC Series
-
+/-150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
-
-
52K8358

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.015
28ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
07J4095
Each (Supplied on Full Reel)
Full Reel
5000+$0.028
10000+$0.025
20000+$0.021
30000+$0.017
28ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW Series
-
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
36C8954
Each (Supplied on Cut Tape)
Cut Tape
5000+$0.039
28ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW Series
-
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
51P0402

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.020
28ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
1-25 of 97 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK