0
0 Items$0.00

26.1ohm Chip SMD Resistors :

100 Products Found
Find a huge range of 26.1ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Vishay, TE Connectivity - Holsworthy & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
52AH2804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.121
25+$0.059
100+$0.038
250+$0.025
500+$0.018
More Pricing...
26.1ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
73AC1099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.440
25+$0.320
100+$0.224
250+$0.193
500+$0.169
More Pricing...
26.1ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
90W3164

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.025
100+$0.021
1000+$0.013
5000+$0.009
More Pricing...
26.1ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
85Y8223

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.020
100+$0.017
1000+$0.010
26.1ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
27W3937

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
20+$0.021
30+$0.020
50+$0.019
100+$0.018
More Pricing...
26.1ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
24W2823

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.011
15000+$0.010
25000+$0.009
26.1ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
28W3855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.022
100+$0.018
250+$0.015
500+$0.013
More Pricing...
26.1ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
95W6206

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.519
25+$0.380
100+$0.268
250+$0.241
500+$0.219
More Pricing...
26.1ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
85Y9789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.063
100+$0.054
1000+$0.036
5000+$0.025
26.1ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
57AC0798

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Full Reel)
Full Reel
1000+$0.213
3000+$0.204
5000+$0.194
26.1ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
34AH2477

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.330
25+$0.957
100+$0.710
250+$0.676
500+$0.642
More Pricing...
26.1ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
68AK7187

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.015
20+$0.014
30+$0.013
50+$0.012
100+$0.011
More Pricing...
26.1ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
46AK5141

RoHS

Each
10+$0.012
20+$0.011
30+$0.010
50+$0.009
100+$0.008
More Pricing...
26.1ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
68AK7701

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
20+$0.020
30+$0.018
50+$0.015
100+$0.014
More Pricing...
26.1ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
85Y8223RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$0.017
1000+$0.010
26.1ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
13AM2466

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.104
25+$0.101
100+$0.059
250+$0.050
500+$0.041
More Pricing...
26.1ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Anti-Sulfur
WRIS-RSKS Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
29AM7226

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.020
100+$0.013
250+$0.011
500+$0.009
More Pricing...
26.1ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
68AH0633

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.041
26.1ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
68AH2743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.228
26.1ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
06AH8669

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$3.240
6000+$3.090
9000+$2.850
15000+$2.570
30000+$2.300
More Pricing...
26.1ohm
750mW
2010 [5025 Metric]
± 20%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 100ppm/°C
-
5.1mm
2.5mm
-55°C
155°C
-
78AH0056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.076
26.1ohm
31mW
01005 [0402 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U0X Series
± 300ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
24AK8701

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$1.050
10000+$0.958
15000+$0.888
25000+$0.803
50000+$0.732
More Pricing...
26.1ohm
2.4W
1206 [3216 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
24AK9018

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$1.540
8000+$1.460
12000+$1.330
20000+$1.210
40000+$1.100
More Pricing...
26.1ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
-
28AJ9752

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.034
26.1ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
High Temperature
ERJ-H2R Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
24W3508

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.025
10000+$0.018
26.1ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 100 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK