0
0 Items$0.00

243ohm Chip SMD Resistors :

155 Products Found
Find a huge range of 243ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TE Connectivity - Holsworthy, TT Electronics / Welwyn, Vishay & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
89M6752

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.022
100+$0.021
250+$0.018
500+$0.017
More Pricing...
243ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
53W4981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.151
10+$0.052
100+$0.044
1000+$0.029
5000+$0.022
More Pricing...
243ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
52K6882

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.024
100+$0.016
250+$0.014
500+$0.012
More Pricing...
243ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
53K2182

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.110
25+$0.034
100+$0.028
250+$0.024
500+$0.022
More Pricing...
243ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
52AH2796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.050
100+$0.032
250+$0.023
500+$0.017
More Pricing...
243ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
97AC1606

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.986
25+$0.653
100+$0.555
250+$0.526
500+$0.497
More Pricing...
243ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
49AK3157

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.014
100+$0.012
250+$0.011
500+$0.010
More Pricing...
243ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK1966

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.015
100+$0.011
250+$0.010
500+$0.009
More Pricing...
243ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
51AM7062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.012
100+$0.010
250+$0.009
500+$0.008
More Pricing...
243ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
65T8391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
10+$0.040
100+$0.021
1000+$0.012
5000+$0.011
More Pricing...
243ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
28W3851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
20+$0.021
30+$0.020
50+$0.019
100+$0.018
More Pricing...
243ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
24W4185

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.019
15000+$0.018
25000+$0.017
243ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
27W3933

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.026
100+$0.018
250+$0.014
500+$0.012
More Pricing...
243ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
27W4902

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.037
20+$0.035
30+$0.033
50+$0.031
100+$0.029
More Pricing...
243ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
95W6199

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.529
25+$0.381
100+$0.269
250+$0.242
500+$0.236
More Pricing...
243ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
85Y8215

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.031
100+$0.016
243ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
95W6646

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.527
25+$0.396
100+$0.282
250+$0.245
500+$0.217
More Pricing...
243ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
85Y6931

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.302
100+$0.267
1000+$0.237
243ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85Y5412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.103
100+$0.097
1000+$0.087
5000+$0.085
10000+$0.078
More Pricing...
243ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
73AC7068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.240
100+$0.150
1000+$0.099
243ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
82AH7915

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.014
20+$0.013
30+$0.012
50+$0.011
100+$0.010
More Pricing...
243ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
74R3593

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.075
100+$0.063
1000+$0.053
5000+$0.052
10000+$0.051
More Pricing...
243ohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
34AH2153

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.220
25+$0.825
100+$0.710
250+$0.676
500+$0.642
More Pricing...
243ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
34AH2468

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.330
25+$0.957
100+$0.710
250+$0.676
500+$0.642
More Pricing...
243ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
34AK2757

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.455
25+$0.383
100+$0.352
250+$0.243
500+$0.203
More Pricing...
243ohm
31.25mW
01005 [0402 Metric]
± 1%
Thick Film
General Purpose
RC_P Series
± 200ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
1-25 of 155 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK