243kohm Chip SMD Resistors:

145 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
27W4182

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.021
25+
$0.018
50+
$0.015
100+
$0.012
Total:$0.21
Min: 10 / Mult: 10
Total:$6.00
Min: 500 / Mult: 10
243kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
27W3781

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.028
25+
$0.024
50+
$0.020
100+
$0.018
250+
$0.016
More Pricing...
Total:$0.28
Min: 10 / Mult: 10
Total:$7.50
Min: 500 / Mult: 10
243kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
85Y6934

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.100
100+
$0.060
Total:$1.00
Min: 10 / Mult: 10
Total:$30.00
Min: 500 / Mult: 10
243kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
86T3039

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.015
25+
$0.011
50+
$0.009
Total:$0.15
Min: 10 / Mult: 10
243kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
92K7926

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.484
10+
$0.300
25+
$0.267
50+
$0.235
100+
$0.202
More Pricing...
Total:$0.48
Min: 1 / Mult: 1
243kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
24W2813

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.010
Total:$50.00
Min: 5000 / Mult: 5000
243kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
95W6645

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.279
10+
$0.207
25+
$0.200
50+
$0.192
100+
$0.185
Total:$0.28
Min: 1 / Mult: 1
Total:$18.50
Min: 100 / Mult: 1
243kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
51AC1955

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
1000+
$0.166
2000+
$0.158
4000+
$0.153
6000+
$0.148
10000+
$0.141
Total:$166.00
Min: 1000 / Mult: 1000
243kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
73AC7908

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.026
10000+
$0.025
20000+
$0.024
Total:$130.00
Min: 5000 / Mult: 5000
243kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y6736

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.159
100+
$0.090
1000+
$0.060
5000+
$0.047
10000+
$0.043
More Pricing...
Total:$1.59
Min: 10 / Mult: 10
Total:$45.00
Min: 500 / Mult: 10
243kohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85Y9781

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.056
100+
$0.036
1000+
$0.032
Total:$0.56
Min: 10 / Mult: 10
Total:$18.00
Min: 500 / Mult: 10
243kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
43AC3778

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.002
250+
$0.001
500+
$0.001
1000+
$0.001
5000+
$0.001
Total:$0.02
Min: 10 / Mult: 10
243kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
85Y9157

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.031
Total:$0.31
Min: 10 / Mult: 10
Total:$15.50
Min: 500 / Mult: 10
243kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
05AC9328

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
1000+
$0.421
Total:$421.00
Min: 1000 / Mult: 1000
243kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
10AC8852

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$0.702
10+
$0.606
25+
$0.585
50+
$0.566
100+
$0.541
Total:$0.70
Min: 1 / Mult: 1
Total:$54.10
Min: 100 / Mult: 1
243kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
53K0049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.031
50+
$0.029
100+
$0.025
250+
$0.023
Total:$0.10
Min: 1 / Mult: 1
243kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
42K4411

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.021
Total:$105.00
Min: 5000 / Mult: 5000
243kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
49AK1965

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.103
25+
$0.009
50+
$0.008
100+
$0.006
Total:$0.10
Min: 1 / Mult: 1
Total:$1.03
Min: 10 / Mult: 1
243kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK1367

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.103
25+
$0.003
Total:$0.10
Min: 1 / Mult: 1
Total:$1.03
Min: 10 / Mult: 1
243kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK3156

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.113
25+
$0.009
50+
$0.009
100+
$0.008
250+
$0.008
More Pricing...
Total:$0.11
Min: 1 / Mult: 1
243kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
59AK5108

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.103
25+
$0.010
50+
$0.009
Total:$0.10
Min: 1 / Mult: 1
Total:$1.03
Min: 10 / Mult: 1
243kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
90AK5246

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.101
25+
$0.080
50+
$0.059
100+
$0.053
250+
$0.047
More Pricing...
Total:$1.01
Min: 10 / Mult: 10
243kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Anti-Sulfur
WRIS-RSKS Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
27AC2188

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.010
Total:$50.00
Min: 5000 / Mult: 5000
243kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
27AC2020

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.011
20000+
$0.011
Total:$110.00
Min: 10000 / Mult: 10000
243kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
-
-55°C
125°C
-
51W9032

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
50000+
$0.004
Total:$200.00
Min: 50000 / Mult: 10000
243kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 of 145 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK