0
0 Items$0.00

24.9ohm Chip SMD Resistors :

180 Products Found
Find a huge range of 24.9ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Yageo, Vishay, TT Electronics / Welwyn & TE Connectivity - Holsworthy

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
52K8320

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.024
100+$0.021
250+$0.018
500+$0.017
More Pricing...
24.9ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
73T6494

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.109
10+$0.033
100+$0.017
1000+$0.010
5000+$0.008
More Pricing...
24.9ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
125°C
AEC-Q200
82AH8109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.015
100+$0.011
250+$0.010
500+$0.009
More Pricing...
24.9ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
08AH7515

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.036
25+$0.018
100+$0.011
250+$0.008
500+$0.006
More Pricing...
24.9ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
52K6879

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.024
100+$0.016
250+$0.014
500+$0.012
More Pricing...
24.9ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
65T8723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
10+$0.059
100+$0.033
1000+$0.021
5000+$0.020
More Pricing...
24.9ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
50W0759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.110
10+$0.082
100+$0.077
1000+$0.064
5000+$0.058
More Pricing...
24.9ohm
125mW
0805 [2012 Metric]
± 0.5%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 50ppm/°C
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
53K0046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.033
100+$0.028
250+$0.024
500+$0.022
More Pricing...
24.9ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
53K3057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.210
25+$0.070
100+$0.058
250+$0.044
500+$0.040
More Pricing...
24.9ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
2.5mm
-55°C
125°C
AEC-Q200
46AK9230

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.354
25+$0.263
100+$0.250
250+$0.235
500+$0.224
More Pricing...
24.9ohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1mm
0.5mm
-55°C
155°C
-
49AK3641

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.026
100+$0.019
250+$0.018
500+$0.017
More Pricing...
24.9ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
33AK7369

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.012
100+$0.009
250+$0.007
500+$0.006
More Pricing...
24.9ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CR Series
± 100ppm/°C
50V
1.6mm
0.8mm
-55°C
155°C
-
49AK1042

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.111
25+$0.012
100+$0.010
250+$0.009
500+$0.008
More Pricing...
24.9ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
58AK2226

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.019
100+$0.016
250+$0.015
500+$0.014
More Pricing...
24.9ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
49AK4071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.104
25+$0.076
100+$0.070
250+$0.064
500+$0.061
More Pricing...
24.9ohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT12 Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
46AK9294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.200
25+$0.105
100+$0.060
250+$0.051
500+$0.044
More Pricing...
24.9ohm
63mW
0603 [1608 Metric]
± 1%
Thin Film
Precision Low TCR
CPF Series
± 50ppm/°C
50V
1.55mm
0.8mm
-55°C
155°C
-
59AK5107

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.086
25+$0.015
100+$0.011
250+$0.010
500+$0.009
More Pricing...
24.9ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
49AK3153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.022
100+$0.014
250+$0.013
500+$0.012
More Pricing...
24.9ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
51AM7199

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.015
100+$0.011
250+$0.010
500+$0.009
More Pricing...
24.9ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
13AN2224
Each (Supplied on Cut Tape)
Cut Tape
1+$0.160
25+$0.053
100+$0.046
250+$0.038
500+$0.033
More Pricing...
24.9ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
13AN2150

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.027
100+$0.024
250+$0.023
500+$0.022
More Pricing...
24.9ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
51AM7061

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.011
100+$0.010
250+$0.009
500+$0.008
More Pricing...
24.9ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
13AN2465

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.210
25+$0.102
100+$0.057
250+$0.046
500+$0.042
More Pricing...
24.9ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
47AM1089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.580
25+$1.490
100+$1.400
250+$1.300
500+$1.210
More Pricing...
24.9ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
PTN Series
± 25ppm/°C
75V
1.62mm
0.81mm
-55°C
155°C
-
49AK4071RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
1+$0.104
25+$0.076
100+$0.070
250+$0.064
500+$0.061
More Pricing...
24.9ohm
63mW
-
-
-
-
-
-
50V
1mm
0.5mm
-55°C
155°C
-
1-25 of 180 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK