0
0 Items$0.00

232ohm Chip SMD Resistors :

132 Products Found
Find a huge range of 232ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Holsworthy - Te Connectivity, Vishay & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
85Y9764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.179
10+$0.063
100+$0.054
1000+$0.036
5000+$0.025
More Pricing...
232ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
90W3010

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.020
100+$0.017
1000+$0.010
5000+$0.008
More Pricing...
232ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
85Y5404

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.104
100+$0.098
1000+$0.083
5000+$0.081
10000+$0.079
More Pricing...
232ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
73AC1031

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.410
25+$0.278
100+$0.210
250+$0.180
500+$0.158
More Pricing...
232ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
97AC6234

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.030
25+$0.681
100+$0.514
250+$0.491
500+$0.460
More Pricing...
232ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
97AC3160

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.080
25+$0.761
100+$0.514
250+$0.491
500+$0.470
More Pricing...
232ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
52K6869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.020
100+$0.016
250+$0.014
500+$0.012
More Pricing...
232ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
49AK1360

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.010
100+$0.009
250+$0.008
500+$0.007
More Pricing...
232ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK1957

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.151
25+$0.014
100+$0.011
250+$0.010
500+$0.009
More Pricing...
232ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
13AN2353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.020
100+$0.016
250+$0.013
500+$0.011
More Pricing...
232ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
28W3846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
30+$0.020
100+$0.018
250+$0.015
500+$0.013
More Pricing...
232ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
27W4571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.025
30+$0.024
100+$0.022
250+$0.018
500+$0.016
More Pricing...
232ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
85Y7150

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.242
100+$0.159
1000+$0.124
232ohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y8204

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.133
25+$0.065
50+$0.042
100+$0.030
250+$0.023
More Pricing...
232ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
43AC3774

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
30+$0.011
100+$0.008
250+$0.006
500+$0.005
More Pricing...
232ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
91AH6119

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.711
25+$0.531
100+$0.467
250+$0.436
500+$0.413
More Pricing...
232ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
29AH4505

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.165
100+$0.100
1000+$0.067
5000+$0.052
10000+$0.049
More Pricing...
232ohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
29AH3766

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
1000+$0.200
3000+$0.191
5000+$0.181
232ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
34M8309

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.937
25+$0.701
100+$0.547
250+$0.525
500+$0.505
More Pricing...
232ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
34AH2462

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.140
25+$0.821
100+$0.574
250+$0.551
500+$0.530
More Pricing...
232ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
50AK6784

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.003
10000+$0.002
232ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
50AK6833

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.004
5000+$0.003
10000+$0.002
232ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
69AK4888

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.013
30+$0.012
100+$0.011
250+$0.010
500+$0.009
More Pricing...
232ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
08AM3097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.288
30+$0.254
100+$0.226
250+$0.141
500+$0.116
More Pricing...
232ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
13AM2569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.101
30+$0.080
100+$0.059
250+$0.050
500+$0.041
More Pricing...
232ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Anti-Sulfur
WRIS-RSKS Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
1-25 of 132 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK