0
0 Items$0.00

232kohm Chip SMD Resistors :

129 Products Found
Find a huge range of 232kohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Vishay, Multicomp Pro & Holsworthy - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
52K6868

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.019
100+$0.015
250+$0.014
500+$0.012
More Pricing...
232kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
53W4280

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.018
100+$0.015
232kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
90W3376

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.119
10+$0.038
100+$0.032
232kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
90W3762

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.179
10+$0.063
100+$0.054
1000+$0.036
232kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
52AH3252

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.127
25+$0.102
50+$0.087
100+$0.059
250+$0.046
More Pricing...
232kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
73AC1027

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.324
10+$0.237
25+$0.213
50+$0.190
100+$0.166
More Pricing...
232kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
53W4568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
10+$0.022
100+$0.012
1000+$0.010
5000+$0.006
More Pricing...
232kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
49AK3147

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.261
25+$0.024
50+$0.021
100+$0.017
250+$0.016
More Pricing...
232kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK1956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.150
25+$0.013
50+$0.011
100+$0.009
250+$0.008
More Pricing...
232kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK1359

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.008
100+$0.006
500+$0.005
232kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
06AC1697

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.056
10000+$0.050
25000+$0.044
50000+$0.037
232kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
75R2275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.032
25+$0.018
50+$0.012
232kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
MC WGF
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
27W4570

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.030
25+$0.028
50+$0.027
100+$0.025
250+$0.020
More Pricing...
232kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
27W4179

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.020
25+$0.019
50+$0.017
100+$0.016
250+$0.013
More Pricing...
232kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
85Y9767

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.178
25+$0.153
50+$0.105
100+$0.081
250+$0.063
More Pricing...
232kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
95W6633

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.267
10+$0.197
25+$0.194
50+$0.190
100+$0.187
232kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
85Y9146

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.114
25+$0.098
50+$0.067
100+$0.052
250+$0.040
More Pricing...
232kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85Y6731

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.161
100+$0.099
1000+$0.066
5000+$0.051
10000+$0.048
More Pricing...
232kohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
27AC8501

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.093
250+$0.072
500+$0.065
1000+$0.059
5000+$0.054
232kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
73AC7900

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.027
10000+$0.026
20000+$0.025
30000+$0.025
232kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
02AC1296

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.011
25+$0.007
50+$0.005
100+$0.004
250+$0.003
More Pricing...
232kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
02AC0936

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.008
25+$0.005
50+$0.004
100+$0.003
250+$0.002
More Pricing...
232kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
75AH9054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.240
100+$0.142
1000+$0.096
232kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
23AJ9601

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.132
100+$0.077
1000+$0.054
232kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
High Temperature
ERJ-H3E Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
175°C
AEC-Q200
75AH9055

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.056
10000+$0.049
25000+$0.043
50000+$0.034
232kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
1-25 of 129 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK