0
0 Items$0.00

23.2ohm Chip SMD Resistors :

86 Products Found
Find a huge range of 23.2ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Vishay, TE Connectivity - Holsworthy & TE Connectivity - Neohm

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
90W3161

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
10+$0.026
100+$0.022
1000+$0.013
5000+$0.008
More Pricing...
23.2ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
97AC3154

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.090
25+$1.030
100+$0.934
250+$0.775
500+$0.703
More Pricing...
23.2ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
73AC1019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.460
25+$0.329
100+$0.227
250+$0.203
500+$0.183
More Pricing...
23.2ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
13AJ8748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.183
100+$0.106
1000+$0.076
23.2ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
-
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
13AJ9815

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.153
100+$0.097
1000+$0.065
5000+$0.051
10000+$0.047
23.2ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
-
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
29AH4503

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.165
100+$0.100
1000+$0.067
5000+$0.051
10000+$0.049
More Pricing...
23.2ohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85AH1851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.025
20+$0.024
30+$0.023
50+$0.022
100+$0.021
More Pricing...
23.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Precision
RK73H Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
05AH8885

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$3.000
6000+$2.860
9000+$2.640
15000+$2.380
30000+$2.130
More Pricing...
23.2ohm
750mW
2010 [5025 Metric]
± 5%
Thick Film (Double Sided)
-
Sulfur Resistant
HDSC Series
± 100ppm/°C
400V
5.1mm
2.5mm
-55°C
155°C
-
68AH2248

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.041
15000+$0.040
25000+$0.039
23.2ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
-
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
68AH1657

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.228
23.2ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
-
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
24AK8687

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.937
10000+$0.845
15000+$0.775
25000+$0.690
50000+$0.619
More Pricing...
23.2ohm
2.4W
1206 [3216 Metric]
± 1%
Thick Film
-
High Power
HPDC Series
± 150ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
24AK9004

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$1.760
8000+$1.680
12000+$1.550
20000+$1.430
40000+$1.320
More Pricing...
23.2ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
-
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
-
77AH9995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.076
23.2ohm
31mW
01005 [0402 Metric]
± 1%
Thick Film
-
Sulfur Resistant
ERJ-U0X Series
± 300ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
53K0034

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.031
40000+$0.027
60000+$0.023
100000+$0.020
200000+$0.019
More Pricing...
23.2ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.2mm
-55°C
125°C
AEC-Q200
52K8307

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.024
40000+$0.021
60000+$0.017
100000+$0.016
200000+$0.015
More Pricing...
23.2ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
51P0626

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.069
10000+$0.063
15000+$0.062
25000+$0.061
50000+$0.060
More Pricing...
23.2ohm
333.3mW
1210 [3225 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/°C
200V
-
-
-55°C
125°C
-
52K6864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.016
40000+$0.014
60000+$0.013
100000+$0.012
200000+$0.011
More Pricing...
23.2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
07J4045
Each (Supplied on Full Reel)
Full Reel
5000+$0.019
15000+$0.018
25000+$0.017
23.2ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
96C9643
Each (Supplied on Cut Tape)
Cut Tape
10000+$0.023
20000+$0.022
30000+$0.021
50000+$0.020
100000+$0.019
More Pricing...
23.2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW Series
± 100ppm/°C
75V
-
-
-55°C
125°C
-
51P0510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
15000+$0.031
30000+$0.027
45000+$0.023
75000+$0.020
150000+$0.019
More Pricing...
23.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
36C9524
Each (Supplied on Cut Tape)
Cut Tape
5000+$0.021
10000+$0.020
15000+$0.019
25000+$0.018
50000+$0.017
More Pricing...
23.2ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW Series
± 100ppm/°C
150V
-
-
-55°C
125°C
-
26W8569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.100
20+$0.090
30+$0.079
50+$0.069
100+$0.058
More Pricing...
23.2ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
84R2345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.069
23.2ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
-
General Purpose
-
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
27W4568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.028
20+$0.027
30+$0.026
50+$0.025
100+$0.024
More Pricing...
23.2ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
44X3833

RoHS

Each (Supplied on Cut Tape)
Cut Tape
15000+$0.058
23.2ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
-
Sulfur Resistant
ERJ-U01 Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
1-25 of 86 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK