0
0 Items$0.00

215kohm Chip SMD Resistors :

140 Products Found
Find a huge range of 215kohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Vishay, Holsworthy - Te Connectivity & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
53W4274

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.018
100+$0.014
1000+$0.009
5000+$0.008
More Pricing...
215kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
90W3362

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
10+$0.039
100+$0.031
1000+$0.022
5000+$0.016
More Pricing...
215kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
90W3743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.179
10+$0.063
100+$0.054
1000+$0.036
5000+$0.028
More Pricing...
215kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
73AC0971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.226
25+$0.167
100+$0.159
250+$0.149
500+$0.142
More Pricing...
215kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
73AC0969

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.183
25+$0.142
100+$0.135
250+$0.126
500+$0.120
More Pricing...
215kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
96AC7902

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.010
25+$0.681
100+$0.514
250+$0.491
500+$0.460
More Pricing...
215kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
49AK1347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.010
100+$0.009
250+$0.008
500+$0.007
More Pricing...
215kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK1947

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.014
100+$0.011
250+$0.010
500+$0.009
More Pricing...
215kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK3134

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.022
100+$0.014
250+$0.013
500+$0.012
More Pricing...
215kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK3134RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
1+$0.101
25+$0.022
100+$0.014
250+$0.013
500+$0.012
More Pricing...
215kohm
125mW
-
-
-
-
-
-
150V
2mm
1.25mm
-55°C
155°C
-
51W4559

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+$0.014
45000+$0.012
75000+$0.010
215kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
Precision
ERJ-1GE Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
65T8377

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.023
100+$0.019
1000+$0.012
5000+$0.008
More Pricing...
215kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
82AH7905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.011
30+$0.010
100+$0.009
250+$0.008
500+$0.007
More Pricing...
215kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
27W4172

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
30+$0.020
100+$0.018
250+$0.015
500+$0.013
More Pricing...
215kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
27W4558

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.030
30+$0.028
100+$0.025
250+$0.020
500+$0.018
More Pricing...
215kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
86T2993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.033
30+$0.016
100+$0.011
250+$0.008
500+$0.006
More Pricing...
215kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
27W3774

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.030
30+$0.028
100+$0.026
250+$0.021
500+$0.019
More Pricing...
215kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
92K7725

RoHS

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
1+$0.492
25+$0.310
100+$0.259
250+$0.226
500+$0.204
More Pricing...
215kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
PCF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
24W2783

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.022
10000+$0.016
215kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
28W4262

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.037
30+$0.034
100+$0.031
250+$0.026
500+$0.023
More Pricing...
215kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
95W6618

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.458
25+$0.306
100+$0.241
250+$0.223
500+$0.209
More Pricing...
215kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
85Y9125

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.145
25+$0.118
50+$0.101
100+$0.070
250+$0.053
More Pricing...
215kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85Y6726

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.155
100+$0.100
1000+$0.067
5000+$0.052
10000+$0.049
More Pricing...
215kohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85Y9752

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.157
25+$0.139
50+$0.123
100+$0.076
250+$0.062
More Pricing...
215kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
43AC3542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.288
30+$0.254
100+$0.226
250+$0.141
500+$0.116
More Pricing...
215kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
1-25 of 140 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK