0
0 Items$0.00

21.5ohm Chip SMD Resistors :

95 Products Found
Find a huge range of 21.5ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Vishay, Holsworthy - Te Connectivity & Yageo
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
90W2999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.004
21.5ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
68X3475

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.078
21.5ohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
WIN Series
± 25ppm/°C
75V
1.6mm
0.85mm
-65°C
150°C
-
68X3529

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.078
21.5ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
WIN Series
± 25ppm/°C
200V
3.2mm
1.6mm
-65°C
150°C
-
73AC0959

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.036
21.5ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
13AN2213

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.100
50+
$0.032
100+
$0.022
250+
$0.017
500+
$0.013
More Pricing...
21.5ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
90W3154

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.001
21.5ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
97AC0512

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.030
10+
$0.761
25+
$0.736
50+
$0.711
100+
$0.679
More Pricing...
21.5ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
28W3838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.020
25+
$0.019
50+
$0.017
100+
$0.016
250+
$0.013
More Pricing...
21.5ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
13AC3395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.155
100+
$0.090
1000+
$0.064
21.5ohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
27W4555

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.028
25+
$0.027
50+
$0.025
100+
$0.024
250+
$0.019
More Pricing...
21.5ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
28W4259

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.037
25+
$0.035
50+
$0.033
100+
$0.031
250+
$0.026
More Pricing...
21.5ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y6290

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.105
100+
$0.061
21.5ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
82AH7904

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.008
25+
$0.007
100+
$0.006
500+
$0.005
21.5ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
85AH0573

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.017
25+
$0.016
50+
$0.015
100+
$0.014
250+
$0.011
More Pricing...
21.5ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
69AK4936

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.026
25+
$0.023
50+
$0.019
100+
$0.016
500+
$0.015
21.5ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
46AK5192

RoHS

Date/Lot Code

Each
10+
$0.013
25+
$0.012
50+
$0.010
100+
$0.009
500+
$0.008
More Pricing...
21.5ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
68AH2229

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.060
21.5ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
77AH9947

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.111
21.5ohm
31mW
01005 [0402 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U0X Series
± 300ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
28AJ5756

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.082
21.5ohm
500mW
0805 [2012 Metric]
± 0.5%
Thick Film
High Temperature
ERJ-HP6 Series
± 300ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
24AK8993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.826
21.5ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
-
34M8308

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.240
21.5ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
67AC2699

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.209
21.5ohm
750mW
2010 [5025 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-U1D Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
AEC-Q200
67AC5970

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.125
21.5ohm
500mW
1210 [3225 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-U14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
66AC6817

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.261
21.5ohm
1W
2512 [6432 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-S1T Series
± 100ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
66AC8177

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.196
21.5ohm
750mW
1812 [4532 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-S12 Series
± 100ppm/°C
200V
4.5mm
3.2mm
-55°C
155°C
AEC-Q200
1-25 of 95 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK