0
0 Items$0.00

2.7kohm Chip SMD Resistors :

559 Products Found
Find a huge range of 2.7kohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Yageo, Multicomp Pro, Vishay & CGS - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
65T8812

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.119
10+$0.031
100+$0.026
1000+$0.018
5000+$0.009
More Pricing...
2.7kohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
Precision
ERJ-6GE Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
72M6760

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.018
100+$0.015
250+$0.014
500+$0.012
More Pricing...
2.7kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
59M6959

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.030
100+$0.025
250+$0.021
500+$0.019
More Pricing...
2.7kohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
59M6867

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.026
100+$0.024
250+$0.021
500+$0.019
More Pricing...
2.7kohm
250mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
61M5552

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.113
25+$0.037
100+$0.029
250+$0.025
500+$0.023
More Pricing...
2.7kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
53K2072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.110
25+$0.034
100+$0.028
250+$0.024
500+$0.022
More Pricing...
2.7kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
84Y5108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.848
25+$0.420
100+$0.387
250+$0.355
500+$0.335
More Pricing...
2.7kohm
3W
2512 [6432 Metric]
± 5%
Thick Film
High Power
3522 Series
-
250V
6.35mm
3.2mm
-55°C
155°C
-
-
75AH8129

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.017
100+$0.015
250+$0.012
500+$0.011
More Pricing...
2.7kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRG Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
64R5395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.110
10+$0.034
100+$0.028
1000+$0.019
5000+$0.014
More Pricing...
2.7kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
85Y7792

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.346
10+$0.142
100+$0.128
1000+$0.103
5000+$0.096
More Pricing...
2.7kohm
750mW
2010 [5025 Metric]
± 5%
Thick Film
General Purpose
ERJ-12Z Series
± 200ppm/°C
200V
5mm
2.5mm
-55°C
155°C
AEC-Q200
-
28K0613

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.023
100+$0.021
250+$0.020
500+$0.019
More Pricing...
2.7kohm
63mW
0603 [1608 Metric]
± 0.5%
Thin Film
Precision
RR Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
-
94X1539

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.022
25+$0.011
100+$0.008
250+$0.006
500+$0.005
More Pricing...
2.7kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
79M6174

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.089
25+$0.044
100+$0.029
250+$0.021
500+$0.016
More Pricing...
2.7kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
125°C
-
-
61M5353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.021
100+$0.017
250+$0.014
500+$0.012
More Pricing...
2.7kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
05X8515

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.147
10+$0.107
100+$0.101
1000+$0.086
5000+$0.084
More Pricing...
2.7kohm
63mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
52K9964

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.030
100+$0.028
250+$0.024
500+$0.022
More Pricing...
2.7kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
59M6778

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.017
100+$0.014
250+$0.011
500+$0.010
More Pricing...
2.7kohm
125mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
98K7820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.022
100+$0.014
250+$0.013
500+$0.012
More Pricing...
2.7kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
68AH2756

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.206
10+$0.073
100+$0.063
1000+$0.042
5000+$0.033
More Pricing...
2.7kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
08AH9223

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.063
25+$0.031
100+$0.020
250+$0.014
500+$0.010
More Pricing...
2.7kohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
NRC Series
± 200ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
28K0342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.022
100+$0.021
250+$0.019
500+$0.018
More Pricing...
2.7kohm
63mW
0402 [1005 Metric]
± 0.5%
Thin Film
Precision
RR Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
125°C
-
-
98K7533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.010
100+$0.009
250+$0.008
500+$0.007
More Pricing...
2.7kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
85Y6356

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.150
10+$0.050
100+$0.042
1000+$0.028
5000+$0.021
More Pricing...
2.7kohm
330mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
85Y7837

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.258
10+$0.191
100+$0.135
1000+$0.105
5000+$0.097
More Pricing...
2.7kohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
Precision
ERJ-14N Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
-
99X2001

RoHS

Date/Lot Code

Each
1+$0.790
10+$0.492
25+$0.386
50+$0.373
100+$0.359
More Pricing...
2.7kohm
2W
2512 [6432 Metric]
± 1%
Thick Film
High Power
3521 Series
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
AEC-Q200
-
1-25 of 559 items
of 23 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK