2.67Mohm Chip SMD Resistors:

13 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
09AK2633

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.053
Total:$265.00
Min: 5000 / Mult: 5000
2.67Mohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
28W4009

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.024
25+
$0.021
50+
$0.018
100+
$0.015
250+
$0.015
More Pricing...
Total:$0.24
Min: 10 / Mult: 10
Total:$7.00
Min: 500 / Mult: 10
2.67Mohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
51P0013

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.012
Total:$240.00
Min: 20000 / Mult: 10000
2.67Mohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
53K2094

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
$0.020
25000+
$0.018
Total:$300.00
Min: 15000 / Mult: 5000
2.67Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
51P0231

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.015
Total:$300.00
Min: 20000 / Mult: 5000
2.67Mohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
07J4999
Each (Supplied on Full Reel)
Full Reel
5000+
$0.055
10000+
$0.048
20000+
$0.041
30000+
$0.034
Total:$275.00
Min: 5000 / Mult: 5000
2.67Mohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
53K2093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.042
Total:$630.00
Min: 15000 / Mult: 5000
2.67Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
02E0329
Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.078
Total:$390.00
Min: 5000 / Mult: 5000
2.67Mohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
150V
-
-
-55°C
125°C
-
52K9984

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.021
Total:$420.00
Min: 20000 / Mult: 5000
2.67Mohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
47P3310

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.011
Total:$220.00
Min: 20000 / Mult: 10000
2.67Mohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
72W3402

RoHS

Each (Supplied on Full Reel)
Full Reel
50000+
$0.014
70000+
$0.010
Total:$700.00
Min: 50000 / Mult: 10000
2.67Mohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
47P3529

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.014
30000+
$0.013
Total:$280.00
Min: 20000 / Mult: 5000
2.67Mohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
84W8364

RoHS

Each (Supplied on Cut Tape)
5000+
$0.011
Total:$550.00
Min: 50000 / Mult: 10000
Total:$110.00
Min: 10000 / Mult: 10000
2.67Mohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK