2.61ohm Chip SMD Resistors:

17 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
06X6050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.093
25+
$0.080
50+
$0.067
100+
$0.054
250+
$0.045
More Pricing...
Total:$0.93
Min: 10 / Mult: 10
2.61ohm
100mW
0603 [1608 Metric]
± 1%
Thin Film
Sulfur Resistant
MCT Series
± 50ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
91AH6841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.281
10+
$0.210
25+
$0.202
50+
$0.195
100+
$0.187
Total:$0.28
Min: 1 / Mult: 1
2.61ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
91AH6970

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.339
25+
$0.307
50+
$0.275
100+
$0.243
Total:$3.39
Min: 10 / Mult: 10
2.61ohm
125mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
-
13AC1033

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.100
Total:$2,000.00
Min: 20000 / Mult: 10000
Total:$1.00
Min: 10 / Mult: 10000
2.61ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
91AH6711

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.281
10+
$0.221
25+
$0.216
50+
$0.210
100+
$0.187
Total:$0.28
Min: 1 / Mult: 1
2.61ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
29AJ0622

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.106
10000+
$0.093
20000+
$0.082
30000+
$0.076
50000+
$0.069
Total:$530.00
Min: 5000 / Mult: 5000
2.61ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
29AJ1714

RoHS

Each (Supplied on Cut Tape)
5000+
$0.067
Total:$670.00
Min: 10000 / Mult: 10000
Total:$670.00
Min: 10000 / Mult: 10000
2.61ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
High Temperature
ERJ-H2C Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
28AJ6145

RoHS

Each (Supplied on Cut Tape)
2500+
$0.067
Total:$335.00
Min: 5000 / Mult: 5000
Total:$335.00
Min: 5000 / Mult: 5000
2.61ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Temperature
ERJ-HP6 Series
-100ppm/°C to +600ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
91AH6710

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.194
25+
$0.185
50+
$0.176
100+
$0.167
Total:$1.94
Min: 10 / Mult: 10
2.61ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
29AJ0687

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.092
10000+
$0.076
20000+
$0.065
30000+
$0.061
50000+
$0.053
Total:$460.00
Min: 5000 / Mult: 5000
2.61ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
28AJ6564

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.054
20000+
$0.046
30000+
$0.038
Total:$540.00
Min: 10000 / Mult: 10000
2.61ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
High Temperature
ERJ-H2C Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
91AH6840

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.201
25+
$0.192
50+
$0.183
100+
$0.172
Total:$2.01
Min: 10 / Mult: 10
2.61ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
28AJ8266

RoHS

Each (Supplied on Cut Tape)
2500+
$0.112
Total:$560.00
Min: 5000 / Mult: 5000
Total:$560.00
Min: 5000 / Mult: 5000
2.61ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
29AJ0686

RoHS

Each (Supplied on Cut Tape)
2500+
$0.104
Total:$520.00
Min: 5000 / Mult: 5000
Total:$520.00
Min: 5000 / Mult: 5000
2.61ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
28AJ8833

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.062
10000+
$0.054
20000+
$0.046
30000+
$0.038
Total:$310.00
Min: 5000 / Mult: 5000
2.61ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Temperature
ERJ-HP6 Series
-100ppm/°C to +600ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
59AK6111

RoHS

Each (Supplied on Cut Tape)
2500+
$0.115
Total:$460.00
Min: 4000 / Mult: 4000
Total:$460.00
Min: 4000 / Mult: 4000
2.61ohm
750mW
2010 [5025 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
58AK9942

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.115
5000+
$0.102
10000+
$0.083
20000+
$0.072
30000+
$0.067
More Pricing...
Total:$460.00
Min: 4000 / Mult: 4000
2.61ohm
750mW
2010 [5025 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK