0
0 Items$0.00

2.49ohm Chip SMD Resistors :

58 Products Found
Find a huge range of 2.49ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: TT Electronics / Welwyn, Vishay, Yageo, TE Connectivity - Neohm & Panasonic

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
53K2116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.162
25+$0.092
100+$0.045
250+$0.036
500+$0.033
More Pricing...
2.49ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
94W6144

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.089
25+$0.044
100+$0.029
250+$0.021
500+$0.016
More Pricing...
2.49ohm
100mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
-
± 400ppm/°C
150V
2.01mm
1.25mm
-
-
-
52AH3242

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.128
25+$0.104
100+$0.088
250+$0.060
500+$0.046
More Pricing...
2.49ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Sulfur Resistant
NRC-AS Series
± 200ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
85AJ1029

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.029
100+$0.025
250+$0.020
500+$0.017
More Pricing...
2.49ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
49AK1939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.018
100+$0.014
250+$0.013
500+$0.012
More Pricing...
2.49ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK3127

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.030
100+$0.024
250+$0.022
500+$0.021
More Pricing...
2.49ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
33AK8649

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.352
25+$0.143
100+$0.128
250+$0.104
500+$0.096
More Pricing...
2.49ohm
750mW
1206 [3216 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
49AK3624

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.097
25+$0.040
100+$0.029
250+$0.027
500+$0.024
More Pricing...
2.49ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
51AM7051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.015
100+$0.011
250+$0.010
500+$0.009
More Pricing...
2.49ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
13AN2346

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.025
100+$0.021
250+$0.017
500+$0.014
More Pricing...
2.49ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
13AN2209

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.025
100+$0.021
250+$0.017
500+$0.014
More Pricing...
2.49ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
D/CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
155°C
155°C
AEC-Q200
91AH6837

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.317
25+$0.234
100+$0.223
250+$0.208
500+$0.198
More Pricing...
2.49ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
07W5412

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.009
2.49ohm
100mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
-
± 400ppm/°C
150V
2.01mm
1.25mm
-
-
-
91AH6967

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.423
25+$0.318
100+$0.302
250+$0.286
500+$0.270
More Pricing...
2.49ohm
125mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
-
91AH6966

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
10+$0.609
20+$0.538
30+$0.474
50+$0.398
100+$0.336
More Pricing...
2.49ohm
125mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
-
82AH8462

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.046
20+$0.043
30+$0.039
50+$0.036
100+$0.032
More Pricing...
2.49ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
85AH0559

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.020
20+$0.019
30+$0.018
50+$0.017
100+$0.016
More Pricing...
2.49ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
33AK3005

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.028
20+$0.027
30+$0.026
50+$0.025
100+$0.024
More Pricing...
2.49ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
33AK8648

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.044
20+$0.042
30+$0.040
50+$0.038
100+$0.036
More Pricing...
2.49ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
69AK4849

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.015
20+$0.014
30+$0.013
50+$0.012
100+$0.011
More Pricing...
2.49ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
04AH3100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$2.060
6000+$1.970
9000+$1.820
15000+$1.640
30000+$1.470
More Pricing...
2.49ohm
333.3mW
1206 [3216 Metric]
± 20%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
91AH6836

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
10+$0.437
20+$0.386
30+$0.341
50+$0.286
100+$0.241
More Pricing...
2.49ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
91AH6706

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
10+$0.412
20+$0.363
30+$0.320
50+$0.269
100+$0.227
More Pricing...
2.49ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
07J5693
Each (Supplied on Full Reel)
Full Reel
5000+$0.027
10000+$0.026
15000+$0.025
25000+$0.024
50000+$0.023
More Pricing...
2.49ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
52K8263

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.025
40000+$0.022
60000+$0.018
100000+$0.017
200000+$0.016
More Pricing...
2.49ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
1-25 of 58 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK