2.37kohm Chip SMD Resistors:

213 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
92AH8720

RoHS

Each (Supplied on Cut Tape)
10+
$0.366
100+
$0.219
1000+
$0.148
Total:$3.66
Min: 10 / Mult: 10
Total:$21.90
Min: 100 / Mult: 10
2.37kohm
100mW
± 0.1%
0603 [1608 Metric]
Thin Film
-
Precision
MP WF Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
84AH9712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.016
25+
$0.014
50+
$0.011
100+
$0.009
250+
$0.009
More Pricing...
Total:$0.16
Min: 10 / Mult: 10
2.37kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
-
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
86T4635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.108
25+
$0.079
50+
$0.058
100+
$0.044
500+
$0.033
More Pricing...
Total:$1.08
Min: 10 / Mult: 10
2.37kohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
-
Sulfur Resistant
MP SR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
28W3828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.021
25+
$0.018
50+
$0.015
100+
$0.012
Total:$0.21
Min: 10 / Mult: 10
Total:$6.00
Min: 500 / Mult: 10
2.37kohm
125mW
± 1%
0603 [1608 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
24W2737

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.010
Total:$50.00
Min: 5000 / Mult: 5000
2.37kohm
125mW
± 1%
0603 [1608 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
27W4892

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.052
25+
$0.045
50+
$0.037
100+
$0.030
250+
$0.026
More Pricing...
Total:$0.52
Min: 10 / Mult: 10
Total:$11.00
Min: 500 / Mult: 10
2.37kohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
95W6594

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.289
10+
$0.214
25+
$0.206
50+
$0.198
100+
$0.190
Total:$0.29
Min: 1 / Mult: 1
Total:$19.00
Min: 100 / Mult: 1
2.37kohm
62.5mW
± 0.1%
0603 [1608 Metric]
Thin Film
-
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
85Y6321

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.075
100+
$0.043
1000+
$0.030
5000+
$0.021
10000+
$0.020
More Pricing...
Total:$0.75
Min: 10 / Mult: 10
Total:$21.50
Min: 500 / Mult: 10
2.37kohm
250mW
± 1%
0603 [1608 Metric]
Thick Film
-
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
17AC5356

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.100
100+
$0.060
1000+
$0.053
Total:$1.00
Min: 10 / Mult: 10
Total:$30.00
Min: 500 / Mult: 10
2.37kohm
500mW
± 1%
0805 [2012 Metric]
Thick Film
-
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
25AJ1383

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.088
10000+
$0.078
25000+
$0.068
50000+
$0.056
Total:$440.00
Min: 5000 / Mult: 5000
2.37kohm
100mW
± 0.1%
0603 [1608 Metric]
Thin Film
-
Precision
MP WF Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
26M2438

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.635
10+
$0.606
Total:$0.64
Min: 1 / Mult: 1
2.37kohm
100mW
± 0.1%
0805 [2012 Metric]
Thin Film
-
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
10AC8783

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$0.963
10+
$0.691
25+
$0.624
50+
$0.566
100+
$0.541
Total:$0.96
Min: 1 / Mult: 1
Total:$54.10
Min: 100 / Mult: 1
2.37kohm
62.5mW
± 0.1%
0603 [1608 Metric]
Thin Film
-
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
85AH0604

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.016
25+
$0.013
50+
$0.011
100+
$0.008
250+
$0.008
More Pricing...
Total:$0.16
Min: 10 / Mult: 10
2.37kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
-
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
34AH2429

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.010
10+
$0.725
25+
$0.655
50+
$0.593
100+
$0.567
Total:$1.01
Min: 1 / Mult: 1
Total:$56.70
Min: 100 / Mult: 1
2.37kohm
200mW
± 0.1%
0805 [2012 Metric]
Thin Film
-
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
53W4281

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.099
10+
$0.024
100+
$0.014
Total:$0.10
Min: 1 / Mult: 1
2.37kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
-
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
49AK1922

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.103
25+
$0.008
50+
$0.007
100+
$0.006
250+
$0.006
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
Total:$1.03
Min: 10 / Mult: 1
2.37kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
49AK1319

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.103
25+
$0.004
Total:$0.10
Min: 1 / Mult: 1
Total:$1.03
Min: 10 / Mult: 1
2.37kohm
63mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
46AK5279

RoHS

Date/Lot Code

Each
10+
$0.014
25+
$0.014
50+
$0.013
100+
$0.013
500+
$0.012
More Pricing...
Total:$0.14
Min: 10 / Mult: 10
2.37kohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
-
70AK9723

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.610
10+
$1.170
25+
$1.040
50+
$0.995
100+
$0.952
Total:$1.61
Min: 1 / Mult: 1
Total:$95.20
Min: 100 / Mult: 1
2.37kohm
2W
± 1%
1206 [3216 Metric]
Thin Film
-
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
-
68AK6273

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.009
25+
$0.009
50+
$0.008
100+
$0.008
250+
$0.007
More Pricing...
Total:$0.09
Min: 10 / Mult: 10
2.37kohm
50mW
± 1%
0201 [0603 Metric]
Thick Film
-
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
-
68AK8698

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.076
25+
$0.072
50+
$0.069
100+
$0.065
250+
$0.053
More Pricing...
Total:$0.76
Min: 10 / Mult: 10
2.37kohm
63mW
± 0.1%
0402 [1005 Metric]
Thin Film
-
High Precision, High Stability
RT Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
80AK2991

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.016
Total:$160.00
Min: 10000 / Mult: 10000
2.37kohm
62.5mW
± 0.5%
0402 [1005 Metric]
Thick Film
-
Precision
ERJ-2R Series
± 50ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
27AC2003

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.003
20000+
$0.003
Total:$30.00
Min: 10000 / Mult: 10000
2.37kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
125°C
AEC-Q200
-
53W4784

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.100
10+
$0.028
Total:$0.10
Min: 1 / Mult: 1
2.37kohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
-
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
52K6800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.019
100+
$0.015
250+
$0.014
500+
$0.012
Total:$0.10
Min: 1 / Mult: 1
2.37kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
1-25 of 213 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK