0
0 Items$0.00

2.2Mohm Chip SMD Resistors :

179 Products Found
Find a huge range of 2.2Mohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Yageo, Multicomp Pro, Panasonic, Vishay & TE Connectivity - Cgs

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
89M6804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.085
25+$0.028
100+$0.020
250+$0.015
500+$0.013
More Pricing...
2.2Mohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
26AK5027

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.018
100+$0.015
250+$0.012
500+$0.010
More Pricing...
2.2Mohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW_C e3 Series
± 100ppm/K
50V
1.02mm
0.5mm
-55°C
155°C
-
89M6741

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.024
100+$0.016
250+$0.011
500+$0.009
More Pricing...
2.2Mohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
65T8271

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.084
10+$0.016
100+$0.014
1000+$0.008
5000+$0.006
More Pricing...
2.2Mohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
General Purpose
ERJ-2GE Series
-400ppm/°C to +150ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
89M6620

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.024
100+$0.016
250+$0.012
500+$0.011
More Pricing...
2.2Mohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
65T8607

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.084
10+$0.031
100+$0.016
1000+$0.010
5000+$0.009
More Pricing...
2.2Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
ERJ-3GE Series
-400ppm/°C to +150ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
65T8807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.046
100+$0.024
1000+$0.015
5000+$0.014
More Pricing...
2.2Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
ERJ-6GE Series
-400ppm/°C to +150ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
84W8354

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.085
25+$0.023
100+$0.021
250+$0.020
500+$0.019
More Pricing...
2.2Mohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
97AC5987

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.190
25+$1.920
100+$1.590
250+$1.430
500+$1.320
More Pricing...
2.2Mohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
97AC3839

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.950
25+$2.580
100+$2.140
250+$1.920
500+$1.770
More Pricing...
2.2Mohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
73AC4482

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.640
25+$0.824
100+$0.727
250+$0.630
500+$0.606
More Pricing...
2.2Mohm
3W
5328 [13573 Metric]
± 5%
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
5kV
13.5mm
7.3mm
-55°C
200°C
-
97AC5970

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.140
25+$0.995
100+$0.823
250+$0.738
500+$0.682
More Pricing...
2.2Mohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
73AC4432

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.995
25+$0.501
100+$0.434
250+$0.349
500+$0.328
More Pricing...
2.2Mohm
2W
-
± 5%
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
3.5kV
10.5mm
5.5mm
-55°C
200°C
-
56AJ0672

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.655
25+$0.338
100+$0.279
250+$0.252
500+$0.236
More Pricing...
2.2Mohm
1W
2512 [6432 Metric]
± 1%
Thick Film
High Voltage
CHV-ST Series
± 100ppm/°C
3kV
6.4mm
3.2mm
-55°C
155°C
-
85AH0590

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.018
100+$0.015
250+$0.012
500+$0.010
More Pricing...
2.2Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
90W3751

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.178
10+$0.062
100+$0.053
1000+$0.032
5000+$0.022
More Pricing...
2.2Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
32AK1086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.015
100+$0.011
250+$0.010
500+$0.009
More Pricing...
2.2Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
33AK9701

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.239
10+$0.093
100+$0.082
1000+$0.060
5000+$0.049
More Pricing...
2.2Mohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
49AK1331

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.011
100+$0.010
250+$0.009
500+$0.008
More Pricing...
2.2Mohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK0535

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.015
100+$0.011
250+$0.010
500+$0.009
More Pricing...
2.2Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
49AK2949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.086
25+$0.010
100+$0.009
250+$0.008
500+$0.007
More Pricing...
2.2Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK3494

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.018
100+$0.013
250+$0.012
500+$0.011
More Pricing...
2.2Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK1700

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.011
100+$0.010
250+$0.009
500+$0.008
More Pricing...
2.2Mohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK3122

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.022
100+$0.014
250+$0.013
500+$0.012
More Pricing...
2.2Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK1742

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.010
100+$0.009
250+$0.008
500+$0.007
More Pricing...
2.2Mohm
63mW
0402 [1005 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
1-25 of 179 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK