0
0 Items$0.00

2.21ohm Chip SMD Resistors :

57 Products Found
Find a huge range of 2.21ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: TT Electronics / Welwyn, Vishay, Yageo, TE Connectivity - Neohm & Panasonic

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
84AH5298

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.320
25+$0.154
100+$0.088
250+$0.072
500+$0.067
More Pricing...
2.21ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
49AK1938

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.022
100+$0.015
250+$0.014
500+$0.013
More Pricing...
2.21ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK3126

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.086
25+$0.025
100+$0.018
250+$0.017
500+$0.016
More Pricing...
2.21ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
13AN2208

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.025
100+$0.021
250+$0.017
500+$0.014
More Pricing...
2.21ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
D/CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
155°C
155°C
AEC-Q200
13AN2422

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
25+$0.034
100+$0.029
250+$0.027
500+$0.022
More Pricing...
2.21ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
73M9802

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.233
25+$0.122
100+$0.069
250+$0.058
500+$0.050
More Pricing...
2.21ohm
62.5mW
0603 [1608 Metric]
± 1%
Thin Film
Precision Low TCR
CPF Series
± 50ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
91AH6957

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.654
25+$0.475
100+$0.336
250+$0.302
500+$0.275
More Pricing...
2.21ohm
125mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
-
91AH6697

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.527
25+$0.396
100+$0.282
250+$0.245
500+$0.217
More Pricing...
2.21ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
91AH6827

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.527
25+$0.396
100+$0.282
250+$0.245
500+$0.217
More Pricing...
2.21ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
47AK3906

RoHS

Each
10+$0.050
25+$0.040
50+$0.030
100+$0.023
500+$0.020
More Pricing...
2.21ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
69AK4847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.015
20+$0.014
30+$0.013
50+$0.012
100+$0.011
More Pricing...
2.21ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
30AK7104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
20+$0.020
30+$0.018
50+$0.016
100+$0.015
More Pricing...
2.21ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
09AN1692

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.031
100+$0.029
250+$0.026
500+$0.024
More Pricing...
2.21ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
13AM2632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.106
100+$0.062
250+$0.053
500+$0.043
More Pricing...
2.21ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Anti-Sulfur
WRIS-RSKS Series
-200ppm/°C to +400ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
11AN8260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.019
100+$0.014
250+$0.011
500+$0.010
More Pricing...
2.21ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 200ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
23AC3271

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.008
30000+$0.007
50000+$0.006
2.21ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
53K2108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.050
100+$0.046
250+$0.040
500+$0.037
More Pricing...
2.21ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
07J4005
Each (Supplied on Full Reel)
Full Reel
5000+$0.024
15000+$0.023
25000+$0.022
2.21ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
34P0117

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+$0.018
60000+$0.016
100000+$0.013
2.21ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
07J4917
Each (Supplied on Full Reel)
Full Reel
5000+$0.025
15000+$0.024
25000+$0.022
2.21ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
36C9942
Each (Supplied on Cut Tape)
Cut Tape
5000+$0.027
10000+$0.026
15000+$0.025
25000+$0.024
50000+$0.023
More Pricing...
2.21ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
52K8261

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.025
40000+$0.022
60000+$0.018
100000+$0.017
200000+$0.016
More Pricing...
2.21ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
75V
-
-
-55°C
125°C
-
51P0397

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.036
40000+$0.034
60000+$0.033
100000+$0.032
200000+$0.031
More Pricing...
2.21ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/°C
150V
-
-
-55°C
125°C
-
04AH6222

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$3.000
6000+$2.860
9000+$2.640
15000+$2.380
30000+$2.130
More Pricing...
2.21ohm
750mW
2010 [5025 Metric]
± 5%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
400V
-
-
-
-
-
04AH8126

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$2.750
6000+$2.630
9000+$2.420
15000+$2.190
30000+$1.960
More Pricing...
2.21ohm
333.3mW
1206 [3216 Metric]
± 5%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
200V
-
-
-
-
-
1-25 of 57 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK