0
0 Items$0.00

2.1kohm Chip SMD Resistors :

197 Products Found
Find a huge range of 2.1kohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TE Connectivity - Holsworthy, TT Electronics / Welwyn, Vishay & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
53W4269

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.031
100+$0.016
1000+$0.009
5000+$0.007
More Pricing...
2.1kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
27W4889

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.095
25+$0.030
100+$0.025
250+$0.021
500+$0.018
More Pricing...
2.1kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
90W3736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.177
10+$0.061
100+$0.052
1000+$0.031
5000+$0.024
More Pricing...
2.1kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
53W4775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
10+$0.059
100+$0.033
1000+$0.019
5000+$0.018
More Pricing...
2.1kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
28W3825

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.025
100+$0.017
250+$0.012
500+$0.010
More Pricing...
2.1kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
52K9948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.033
100+$0.023
250+$0.017
500+$0.014
More Pricing...
2.1kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
52K8226

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.024
100+$0.016
250+$0.011
500+$0.009
More Pricing...
2.1kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
84Y4127

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.425
25+$0.304
100+$0.211
250+$0.188
500+$0.169
More Pricing...
2.1kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Sulfur Resistant
CPF-A Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
73AC0855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.470
25+$0.330
100+$0.228
250+$0.188
500+$0.182
More Pricing...
2.1kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
96AC8905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.782
25+$0.572
100+$0.507
250+$0.480
500+$0.472
More Pricing...
2.1kohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
97AC5044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.070
25+$0.764
100+$0.517
250+$0.502
500+$0.487
More Pricing...
2.1kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
49AK3611

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.026
100+$0.018
250+$0.017
500+$0.016
More Pricing...
2.1kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
49AK3105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.086
25+$0.019
100+$0.013
250+$0.012
500+$0.011
More Pricing...
2.1kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK1313

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.011
100+$0.010
250+$0.009
500+$0.008
More Pricing...
2.1kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
47AK6092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.085
25+$0.010
100+$0.008
250+$0.007
500+$0.006
More Pricing...
2.1kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CR Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK1916

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.015
100+$0.011
250+$0.010
500+$0.009
More Pricing...
2.1kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
64AK9646

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.024
100+$0.020
250+$0.017
500+$0.014
More Pricing...
2.1kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
53W4269RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$0.016
1000+$0.009
5000+$0.007
10000+$0.006
25000+$0.005
More Pricing...
2.1kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
65T8371

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.039
100+$0.020
1000+$0.011
5000+$0.010
More Pricing...
2.1kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
68AC7397

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.197
10+$0.098
100+$0.088
1000+$0.063
5000+$0.051
More Pricing...
2.1kohm
250mW
0805 [2012 Metric]
± 0.1%
Thick Film
High Precision
ERJ-PB6 Series
± 50ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
51W4553

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+$0.007
45000+$0.006
75000+$0.005
2.1kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
Precision
ERJ-1GE Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
82AH8080

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.015
20+$0.014
30+$0.013
50+$0.012
100+$0.011
More Pricing...
2.1kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
91AH6061

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.990
25+$0.718
100+$0.497
250+$0.477
500+$0.458
More Pricing...
2.1kohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
62W9312

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.226
100+$0.215
2.1kohm
250mW
1206 [3216 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
86T3574

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.043
30+$0.022
100+$0.014
250+$0.010
500+$0.008
More Pricing...
2.1kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1-25 of 197 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK