0
0 Items$0.00

2.05Mohm Chip SMD Resistors :

14 Products Found
Find a huge range of 2.05Mohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Vishay, Panasonic & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
90W3354

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.129
10+$0.064
100+$0.034
1000+$0.024
5000+$0.018
More Pricing...
2.05Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
13AN2205

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.018
100+$0.015
250+$0.012
500+$0.010
More Pricing...
2.05Mohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
33AK9695
Each (Supplied on Cut Tape)
Cut Tape
1+$0.321
10+$0.179
100+$0.109
1000+$0.073
5000+$0.059
More Pricing...
2.05Mohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
27W4151

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.019
30+$0.018
100+$0.016
250+$0.013
500+$0.012
More Pricing...
2.05Mohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
28W3996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.029
30+$0.027
100+$0.025
250+$0.020
500+$0.018
More Pricing...
2.05Mohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
68AK6585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.012
30+$0.011
100+$0.010
250+$0.009
500+$0.008
More Pricing...
2.05Mohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
68AK7138

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.012
30+$0.011
100+$0.010
250+$0.009
500+$0.008
More Pricing...
2.05Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
09AK2607

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.089
10000+$0.078
20000+$0.068
30000+$0.057
2.05Mohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
52K9970

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+$0.022
60000+$0.019
100000+$0.016
2.05Mohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
90W3731

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50000+$0.025
2.05Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
53K2075

RoHS

Each (Supplied on Cut Tape)
Cut Tape
15000+$0.016
2.05Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
200V
-
-
-55°C
125°C
-
02E0321
Each (Supplied on Cut Tape)
Cut Tape
5000+$0.021
2.05Mohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
150V
-
-
-55°C
125°C
-
51P0222

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.040
2.05Mohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
125°C
AEC-Q200
84W8351

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50000+$0.010
2.05Mohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK