0
0 Items$0.00

18Mohm Chip SMD Resistors :

20 Products Found
Find a huge range of 18Mohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Multicomp Pro, Yageo & KOA

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
98K8240

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.062
30+$0.054
100+$0.045
250+$0.041
500+$0.036
More Pricing...
18Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 300ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
43T5448

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.176
30+$0.142
100+$0.121
250+$0.083
500+$0.064
More Pricing...
18Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Pulse Withstanding
MP PWR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
55AC2601

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.143
30+$0.126
100+$0.111
250+$0.069
500+$0.056
More Pricing...
18Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
46AC9654

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.147
18Mohm
500mW
2010 [5025 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
52AC4817

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.152
30+$0.123
100+$0.105
250+$0.072
500+$0.055
More Pricing...
18Mohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
46AC9803

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.132
18Mohm
500mW
2010 [5025 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
47AC1032

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.053
18Mohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
56AC5953

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.452
30+$0.398
100+$0.350
250+$0.292
500+$0.246
More Pricing...
18Mohm
500mW
2010 [5025 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
47AC1346

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.149
18Mohm
1W
2512 [6432 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
47AC1197

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.195
18Mohm
1W
2512 [6432 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
50AC9497

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.251
30+$0.221
100+$0.196
250+$0.120
500+$0.098
More Pricing...
18Mohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
84AH8767

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.013
30+$0.012
100+$0.011
250+$0.009
500+$0.007
More Pricing...
18Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
RK73B Series
± 400ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
68AK6929

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.024
30+$0.020
100+$0.017
250+$0.016
500+$0.015
More Pricing...
18Mohm
63mW
0402 [1005 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
51AK0900

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.491
30+$0.442
100+$0.404
250+$0.358
500+$0.320
More Pricing...
18Mohm
1W
2512 [6432 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
51AK0971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.459
30+$0.404
100+$0.355
250+$0.297
500+$0.250
More Pricing...
18Mohm
1W
2512 [6432 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
51AK0815

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.528
30+$0.443
100+$0.407
250+$0.278
500+$0.231
More Pricing...
18Mohm
500mW
2010 [5025 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
47AC0725

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.035
18Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
56AC6043

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.163
30+$0.144
100+$0.127
250+$0.078
500+$0.064
More Pricing...
18Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
47AC0111

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.029
18Mohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
47AC0418

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.031
18Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK