0
0 Items$0.00

182ohm Chip SMD Resistors :

135 Products Found
Find a huge range of 182ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, TE Connectivity - Holsworthy, Vishay & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
90W3705

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.188
10+$0.065
100+$0.056
1000+$0.033
5000+$0.023
More Pricing...
182ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
53K2046

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.110
25+$0.040
100+$0.028
250+$0.022
500+$0.019
More Pricing...
182ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
42K3752

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.008
10000+$0.007
15000+$0.006
25000+$0.005
50000+$0.004
More Pricing...
182ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
52AH2772

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.050
100+$0.032
250+$0.023
500+$0.017
More Pricing...
182ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
08AH9952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.094
25+$0.046
100+$0.029
250+$0.020
500+$0.015
More Pricing...
182ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
34AH2122

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.330
25+$0.957
100+$0.666
250+$0.648
500+$0.631
More Pricing...
182ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
73AC0803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.349
25+$0.242
100+$0.174
250+$0.150
500+$0.132
More Pricing...
182ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
96AC9952

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.180
25+$0.818
100+$0.573
250+$0.511
500+$0.492
More Pricing...
182ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
49AK1301

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.012
100+$0.009
250+$0.008
500+$0.007
More Pricing...
182ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK3096

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.021
100+$0.014
250+$0.013
500+$0.012
More Pricing...
182ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK3610

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.027
100+$0.019
250+$0.018
500+$0.017
More Pricing...
182ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
58AK5241

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.015
100+$0.011
250+$0.010
500+$0.009
More Pricing...
182ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
13AN2199

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.024
100+$0.016
250+$0.012
500+$0.010
More Pricing...
182ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
26W9014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.034
20+$0.030
30+$0.026
50+$0.021
100+$0.018
More Pricing...
182ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
28W3818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.022
100+$0.018
250+$0.015
500+$0.013
More Pricing...
182ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
62W8994

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.085
100+$0.072
182ohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85Y6908

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.111
100+$0.065
1000+$0.050
182ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85Y5374

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.086
100+$0.082
1000+$0.073
5000+$0.067
10000+$0.060
182ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
85Y6261

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.137
100+$0.092
1000+$0.064
182ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
02AC1255

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.024
30+$0.018
100+$0.012
250+$0.009
500+$0.008
More Pricing...
182ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
92Y2912

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.240
100+$0.149
1000+$0.099
182ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
08AC3086

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.240
25+$0.878
100+$0.644
250+$0.629
500+$0.614
More Pricing...
182ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
85AH1209

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
20+$0.021
30+$0.020
50+$0.019
100+$0.018
More Pricing...
182ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
34AH2413

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.240
25+$0.875
100+$0.630
250+$0.612
500+$0.592
More Pricing...
182ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
30AK6914

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.014
20+$0.013
30+$0.012
50+$0.011
100+$0.010
More Pricing...
182ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
1-25 of 135 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK