0
0 Items$0.00

18.2kohm Chip SMD Resistors :

212 Products Found
Find a huge range of 18.2kohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Holsworthy - Te Connectivity, Yageo, Vishay & TT Electronics / Welwyn

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
53W4253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.024
100+$0.014
1000+$0.009
5000+$0.007
More Pricing...
18.2kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
52K8200

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.023
50+$0.022
100+$0.019
250+$0.018
More Pricing...
18.2kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
53K2036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.113
25+$0.035
50+$0.032
100+$0.029
250+$0.024
18.2kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
52K6758

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.018
100+$0.012
250+$0.010
500+$0.009
More Pricing...
18.2kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
22AH7761

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.116
25+$0.094
100+$0.080
250+$0.055
500+$0.042
More Pricing...
18.2kohm
62.5mW
0402 [1005 Metric]
± 1%
Thin Film
Precision
NTR Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
125°C
-
08AH7417

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.042
25+$0.021
100+$0.013
250+$0.009
500+$0.007
More Pricing...
18.2kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
08AH8443

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.060
25+$0.030
50+$0.019
100+$0.014
250+$0.011
More Pricing...
18.2kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85AJ1066

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.322
25+$0.300
18.2kohm
125mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
97AC4811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.030
10+$0.741
25+$0.683
50+$0.657
100+$0.624
More Pricing...
18.2kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
96AC8708

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.899
10+$0.590
25+$0.569
50+$0.547
100+$0.520
More Pricing...
18.2kohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
49AK3090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.261
25+$0.024
50+$0.021
100+$0.017
250+$0.016
More Pricing...
18.2kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK1295

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.008
100+$0.006
500+$0.005
18.2kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
61AK7790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
18.2kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RP Series
± 50ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
59AK3087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.017
50+$0.013
100+$0.009
250+$0.009
More Pricing...
18.2kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
49AK1898

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.150
25+$0.013
50+$0.011
100+$0.009
250+$0.008
More Pricing...
18.2kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
72AK6288

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
10+$0.019
25+$0.018
50+$0.017
100+$0.016
More Pricing...
18.2kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW_C e3 Series
± 100ppm/K
75V
1.6mm
0.8mm
-55°C
155°C
-
34AK1300

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.009
100+$0.005
250+$0.004
500+$0.003
18.2kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CR Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
81AK2559

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.011
100+$0.010
500+$0.009
2500+$0.008
18.2kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
58AK5131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.008
100+$0.006
250+$0.006
500+$0.005
More Pricing...
18.2kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
49AK3605

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.023
50+$0.020
100+$0.017
250+$0.016
More Pricing...
18.2kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
13AN2414

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.164
25+$0.052
50+$0.037
100+$0.028
250+$0.021
More Pricing...
18.2kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
68AC6046
Each (Supplied on Cut Tape)
Cut Tape
1+$0.152
10+$0.072
100+$0.069
18.2kohm
200mW
0603 [1608 Metric]
± 0.1%
Thick Film
High Precision
ERJ-PB3 Series
± 50ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
68AC7357

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.231
10+$0.114
100+$0.102
18.2kohm
250mW
0805 [2012 Metric]
± 0.1%
Thick Film
High Precision
ERJ-PB6 Series
± 50ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
65T8357

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.022
100+$0.013
1000+$0.011
5000+$0.007
More Pricing...
18.2kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
82AH7886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.020
25+$0.013
50+$0.009
100+$0.007
250+$0.005
More Pricing...
18.2kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
1-25 of 212 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK