0
0 Items$0.00

178ohm Chip SMD Resistors :

128 Products Found
Find a huge range of 178ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, TE Connectivity - Holsworthy, Vishay & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Element Type
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
52K8196

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.020
100+$0.017
250+$0.016
500+$0.015
More Pricing...
178ohm
125mW
0603 [1608 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
52K6756

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.020
100+$0.016
250+$0.012
500+$0.010
More Pricing...
178ohm
100mW
0402 [1005 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
90W3692

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.151
10+$0.052
100+$0.044
1000+$0.029
5000+$0.022
More Pricing...
178ohm
250mW
1206 [3216 Metric]
± 1%
-
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
22AH2653

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.374
25+$0.313
100+$0.287
250+$0.196
500+$0.162
More Pricing...
178ohm
62.5mW
0402 [1005 Metric]
± 0.1%
-
Thin Film
Precision
NTR Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
125°C
-
-
52AH2766

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.050
100+$0.032
250+$0.023
500+$0.017
More Pricing...
178ohm
62.5mW
0402 [1005 Metric]
± 1%
-
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
73AC0779

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.450
25+$0.311
100+$0.222
250+$0.179
500+$0.160
More Pricing...
178ohm
100mW
0402 [1005 Metric]
± 0.1%
-
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
97AC1310

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.010
25+$0.695
100+$0.487
250+$0.472
500+$0.455
More Pricing...
178ohm
150mW
0603 [1608 Metric]
± 0.1%
-
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
49AK1897

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.015
100+$0.010
250+$0.009
500+$0.008
More Pricing...
178ohm
100mW
0603 [1608 Metric]
± 1%
-
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
49AK1293

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.011
100+$0.010
250+$0.009
500+$0.008
More Pricing...
178ohm
63mW
0402 [1005 Metric]
± 1%
-
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
51AM7318

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.022
100+$0.014
250+$0.013
500+$0.012
More Pricing...
178ohm
125mW
0805 [2012 Metric]
± 1%
-
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
53W4549

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.025
100+$0.021
1000+$0.012
5000+$0.008
More Pricing...
178ohm
100mW
0603 [1608 Metric]
± 1%
-
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
27W3903

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
20+$0.021
30+$0.020
50+$0.019
100+$0.018
More Pricing...
178ohm
100mW
0402 [1005 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
85Y6250

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.084
100+$0.049
178ohm
250mW
0603 [1608 Metric]
± 1%
-
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
58Y3598

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.316
30+$0.279
100+$0.248
250+$0.154
500+$0.127
More Pricing...
178ohm
125mW
0805 [2012 Metric]
± 0.1%
-
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
85Y9704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.157
25+$0.139
50+$0.123
100+$0.076
250+$0.062
More Pricing...
178ohm
250mW
1206 [3216 Metric]
± 1%
-
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
95W6569

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.557
25+$0.397
100+$0.307
250+$0.266
500+$0.218
More Pricing...
178ohm
62.5mW
0603 [1608 Metric]
± 0.1%
-
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
95W6135

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.349
25+$0.292
100+$0.245
250+$0.232
500+$0.218
More Pricing...
178ohm
62.5mW
0402 [1005 Metric]
± 0.1%
-
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
-
91AH6039

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.710
25+$0.530
100+$0.498
250+$0.478
500+$0.459
More Pricing...
178ohm
31.25mW
0201 [0603 Metric]
± 0.1%
-
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
24W6932

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.392
25+$0.292
100+$0.277
250+$0.276
500+$0.247
More Pricing...
178ohm
166mW
0603 [1608 Metric]
± 0.1%
-
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
-
84AH9636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.019
20+$0.018
30+$0.017
50+$0.016
100+$0.015
More Pricing...
178ohm
100mW
0402 [1005 Metric]
± 1%
-
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
34AH2119

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.250
25+$0.875
100+$0.630
250+$0.612
500+$0.592
More Pricing...
178ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
AEC-Q200
70AK9713

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
1+$2.010
25+$1.360
100+$1.150
250+$1.130
500+$1.080
More Pricing...
178ohm
2W
1206 [3216 Metric]
± 1%
-
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
-
47AK3905

RoHS

Each
10+$0.022
25+$0.018
50+$0.013
100+$0.010
500+$0.009
More Pricing...
178ohm
125mW
0805 [2012 Metric]
± 1%
-
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
30AK7087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.015
20+$0.014
30+$0.013
50+$0.012
100+$0.011
More Pricing...
178ohm
100mW
0603 [1608 Metric]
± 1%
-
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
32AK0941

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.014
20+$0.013
30+$0.012
50+$0.011
100+$0.010
More Pricing...
178ohm
63mW
0402 [1005 Metric]
± 1%
-
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
1-25 of 128 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK