0
0 Items$0.00

178kohm Chip SMD Resistors :

123 Products Found
Find a huge range of 178kohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Vishay, Multicomp Pro & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
52K9921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.028
100+$0.023
250+$0.017
500+$0.015
More Pricing...
178kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
65T8354

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.039
25+$0.029
50+$0.024
100+$0.020
250+$0.016
More Pricing...
178kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
53W4763

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
10+$0.039
100+$0.031
1000+$0.022
5000+$0.014
More Pricing...
178kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
53K2032

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.094
25+$0.029
100+$0.024
250+$0.020
500+$0.017
More Pricing...
178kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
49AK1896

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.015
100+$0.011
250+$0.010
500+$0.009
More Pricing...
178kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK3088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.021
100+$0.013
250+$0.012
500+$0.011
More Pricing...
178kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
68AK7104

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.007
15000+$0.005
25000+$0.004
178kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK1292

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.012
100+$0.009
250+$0.008
500+$0.007
More Pricing...
178kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
15AN1369

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.018
100+$0.011
250+$0.009
500+$0.007
More Pricing...
178kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
65T8354RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
500+$0.014
1000+$0.012
2500+$0.011
178kohm
100mW
-
-
-
-
-
-
75V
1.6mm
0.8mm
-55°C
155°C
-
13AN2197

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.024
100+$0.016
250+$0.012
500+$0.010
More Pricing...
178kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
13AN2339

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.024
100+$0.016
250+$0.012
500+$0.010
More Pricing...
178kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
50W0330

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.378
10+$0.318
100+$0.292
1000+$0.201
5000+$0.168
More Pricing...
178kohm
125mW
0805 [2012 Metric]
± 0.5%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
73AC0775

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.322
25+$0.241
100+$0.178
250+$0.157
500+$0.156
More Pricing...
178kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
94X1887

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.038
30+$0.019
100+$0.012
250+$0.009
500+$0.007
More Pricing...
178kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
94X1467

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.002
178kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
94X1466

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
30+$0.011
100+$0.008
250+$0.006
500+$0.005
More Pricing...
178kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
95W6568

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.527
25+$0.396
100+$0.282
250+$0.245
500+$0.217
More Pricing...
178kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
06X5904

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.972
25+$0.653
100+$0.517
250+$0.493
500+$0.473
More Pricing...
178kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
MCT Series
± 15ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
61M5452

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.030
20+$0.029
30+$0.028
50+$0.026
100+$0.025
More Pricing...
178kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
24AC9546

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.064
30+$0.032
100+$0.021
250+$0.015
500+$0.011
More Pricing...
178kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
MC L6F Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
57AC1022

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Full Reel)
Full Reel
1000+$0.200
3000+$0.191
5000+$0.181
178kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
99AC9948

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.624
25+$0.457
100+$0.323
250+$0.291
500+$0.265
More Pricing...
178kohm
250mW
0805 [2012 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
24W6931

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.484
25+$0.436
100+$0.400
250+$0.356
500+$0.320
More Pricing...
178kohm
166mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
61M9179

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.580
25+$0.931
100+$0.897
250+$0.773
500+$0.748
More Pricing...
178kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
1-25 of 123 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK