0
0 Items$0.00

16Mohm Chip SMD Resistors :

15 Products Found
Find a huge range of 16Mohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Multicomp Pro
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
43T5443

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.061
25+
$0.039
50+
$0.033
16Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Pulse Withstanding
MP PWR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
47AC0109

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.018
16Mohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
50AC9495

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.077
250+
$0.059
500+
$0.053
1000+
$0.048
5000+
$0.043
16Mohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
47AC1030

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.045
10000+
$0.039
25000+
$0.034
50000+
$0.028
16Mohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
47AC0416

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.025
10000+
$0.022
25000+
$0.019
50000+
$0.016
16Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
52AC4815

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.032
250+
$0.025
500+
$0.022
1000+
$0.020
5000+
$0.018
16Mohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
55AC2599

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.044
250+
$0.033
500+
$0.030
1000+
$0.027
5000+
$0.025
16Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
56AC5951

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.272
250+
$0.207
500+
$0.185
1000+
$0.167
5000+
$0.152
16Mohm
500mW
2010 [5025 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
46AC9652

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.148
8000+
$0.129
20000+
$0.113
40000+
$0.091
16Mohm
500mW
2010 [5025 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
51AK0969

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.276
250+
$0.210
500+
$0.188
1000+
$0.170
5000+
$0.155
16Mohm
1W
2512 [6432 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
51AK0813

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.205
250+
$0.156
500+
$0.139
1000+
$0.126
5000+
$0.115
16Mohm
500mW
2010 [5025 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
47AC1344

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.150
8000+
$0.131
20000+
$0.115
40000+
$0.093
16Mohm
1W
2512 [6432 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
46AC9801

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.111
8000+
$0.097
20000+
$0.085
40000+
$0.069
16Mohm
500mW
2010 [5025 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
47AC0723

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.029
10000+
$0.025
25000+
$0.022
50000+
$0.018
16Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
56AC6041

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.050
250+
$0.038
500+
$0.034
1000+
$0.031
5000+
$0.028
16Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK